Celduc SVT Series Solid State Relay, 50 A Load, Panel Mount, 600 V ac Load, 30V ac/dc Control
- RS Stock No.:
- 307-3304
- Mfr. Part No.:
- SVT965760
- Brand:
- Celduc
Image representative of range
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£143.10
(exc. VAT)
£171.72
(inc. VAT)
- RS Stock No.:
- 307-3304
- Mfr. Part No.:
- SVT965760
- Brand:
- Celduc
Select all | Attribute | Value |
|---|---|---|
| Brand | Celduc | |
| Maximum Load Current | 50 A | |
| Mounting Type | Panel Mount | |
| Maximum Load Voltage | 600 V ac | |
| Minimum Load Voltage | 24 V ac | |
| Maximum Control Voltage | 30V ac/dc | |
| Minimum Control Voltage | 10V ac/dc | |
| Switching Type | Zero Cross | |
| Control Voltage Range | 10 → 30 V ac/dc | |
| Range | SVT | |
| Minimum Load Current | 5 mA | |
| Number of Poles | 3 | |
| Terminal Type | Screw | |
| Output Device | Thyristor | |
| Relay Type | Three Phase Solid State Relay | |
| Maximum Turn On Time | 30ms | |
| Series | SVT | |
| Load Voltage Range | 24 → 600V ac | |
| Dimensions | 100 x 76 x 56.5mm | |
| Maximum Operating Temperature | +100°C | |
| Standards Met | CE | |
| Operating Temperature Range | -40 → +100°C | |
| Minimum Operating Temperature | -40°C | |
| Off State Leakage Current | 1 mA | |
| Length | 100mm | |
| Depth | 76mm | |
| Height | 56.5mm | |
| Select all | ||
|---|---|---|
Brand Celduc | ||
Maximum Load Current 50 A | ||
Mounting Type Panel Mount | ||
Maximum Load Voltage 600 V ac | ||
Minimum Load Voltage 24 V ac | ||
Maximum Control Voltage 30V ac/dc | ||
Minimum Control Voltage 10V ac/dc | ||
Switching Type Zero Cross | ||
Control Voltage Range 10 → 30 V ac/dc | ||
Range SVT | ||
Minimum Load Current 5 mA | ||
Number of Poles 3 | ||
Terminal Type Screw | ||
Output Device Thyristor | ||
Relay Type Three Phase Solid State Relay | ||
Maximum Turn On Time 30ms | ||
Series SVT | ||
Load Voltage Range 24 → 600V ac | ||
Dimensions 100 x 76 x 56.5mm | ||
Maximum Operating Temperature +100°C | ||
Standards Met CE | ||
Operating Temperature Range -40 → +100°C | ||
Minimum Operating Temperature -40°C | ||
Off State Leakage Current 1 mA | ||
Length 100mm | ||
Depth 76mm | ||
Height 56.5mm | ||
- COO (Country of Origin):
- FR


