RS PRO Steel Storage Unit, 305 mm x 857 mm x 606 mm, Grey
- RS Stock No.:
- 303-4624
- Brand:
- RS PRO
Subtotal (1 unit)*
£370.53
(exc. VAT)
£444.64
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £370.53 |
*price indicative
- RS Stock No.:
- 303-4624
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Storage Unit | |
| Sub Type | Storage Container | |
| Portable | Yes | |
| Bin Material | Steel | |
| Overall Height | 606mm | |
| Overall Width | 857mm | |
| Overall Depth | 305mm | |
| Colour | Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Storage Unit | ||
Sub Type Storage Container | ||
Portable Yes | ||
Bin Material Steel | ||
Overall Height 606mm | ||
Overall Width 857mm | ||
Overall Depth 305mm | ||
Colour Grey | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
RS PRO Steel Storage Bin Storage Container, 606 mm x 857 mm, Grey
For a handy way to keep spaces organised try these steel storage bins from the RS PRO range. They're well-suited to workshops or garages as a space-saving solution.
Constructed from cold-rolled steel, the structure is rigid and robust. This is reinforced by its interlocked and fully welded design. There are multiple pigeon-hole type compartments which measure 12 inches and have a slope of 45°. This means you can easily see what's inside of them for quicker removal of parts. The dividers and lips of the compartments have also been hemmed so you can't accidentally drop anything and sharp edges are avoided.
The grey powder coating protects from rust and corrosion as well as giving the piece a nice finish. Part of the RS PRO series, these storage bins have been tested for durability.
Features and Benefits
• Storage container
• Width of 857 mm
• Height of 606 mm
• Depth of 305 mm
• Pigeon-hole type compartments with fully hemmed lip design allow easy access
• Hemmed dividers to avoid sharp edges
• Cold-rolled steel construction for a smooth finish
• Grey powder-coated for corrosion resistance
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Steel Storage Bin Grey
- RS PRO Steel Storage Bin Grey
- Durham Drawer Storage Unit 18 279 mm x 857 mm x 295 mm, Grey
- Durham Drawer Storage Unit 30 452 mm x 857 mm x 295 mm, Grey
- Bosch Rexroth ABS Storage Unit Grey
- Bosch Rexroth ABS Storage Unit Grey
- RS PRO Polypropylene Louvre Panel Storage Unit x 457 mm x 438 mm, Grey
- RS PRO Polypropylene Louvre Panel Storage Unit x 457 mm x 946 mm, Grey
