Texas Instruments DCP010512DBP, Dual-Channel, Step Up DC-DC Converter 7-Pin, PDIP
- RS Stock No.:
- 300-7903
- Mfr. Part No.:
- DCP010512DBP
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 300-7903
- Mfr. Part No.:
- DCP010512DBP
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Minimum Input Voltage | 4.5 V | |
| Maximum Input Voltage | 5.5 V | |
| Maximum Output Current | 41mA | |
| Converter Type | Step Up | |
| Number of Outputs | 2 | |
| Output Type | Fixed | |
| Mounting Type | Through Hole | |
| Maximum Switching Frequency | 0.4 MHz | |
| Package Type | PDIP | |
| Pin Count | 7 | |
| Maximum Operating Temperature | +100 °C | |
| Minimum Operating Temperature | -40 °C | |
| Load Regulation | 37 % | |
| Line Regulation | 15 % | |
| Efficiency | 82% | |
| Height | 3.94mm | |
| Switching Regulator | Yes | |
| Dimensions | 19.18 x 6.61 x 3.94mm | |
| Width | 6.61mm | |
| Length | 19.18mm | |
Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Minimum Input Voltage 4.5 V | ||
Maximum Input Voltage 5.5 V | ||
Maximum Output Current 41mA | ||
Converter Type Step Up | ||
Number of Outputs 2 | ||
Output Type Fixed | ||
Mounting Type Through Hole | ||
Maximum Switching Frequency 0.4 MHz | ||
Package Type PDIP | ||
Pin Count 7 | ||
Maximum Operating Temperature +100 °C | ||
Minimum Operating Temperature -40 °C | ||
Load Regulation 37 % | ||
Line Regulation 15 % | ||
Efficiency 82% | ||
Height 3.94mm | ||
Switching Regulator Yes | ||
Dimensions 19.18 x 6.61 x 3.94mm | ||
Width 6.61mm | ||
Length 19.18mm | ||
Isolated 1W & 2W Power Miniature Modules, Texas Instruments
Isolated Power Modules, Texas Instruments
