- RS Stock No.:
- 299-1908
- Mfr. Part No.:
- 45095 400VAC
- Brand:
- Broyce Control
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 299-1908
- Mfr. Part No.:
- 45095 400VAC
- Brand:
- Broyce Control
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
DIN Style Phase Asymmetry Relay
The relay monitors:
Presence of supply
Correct rotation
Correct phase angle
Dimensions: H78 x W45 x D99mm
Correct rotation
Correct phase angle
Dimensions: H78 x W45 x D99mm
Broyce Economical Range
Note
Output relay contact rating specified at 250Vac
Specifications
Attribute | Value |
---|---|
Monitoring Application | Phase |
Contact Configuration | SPDT |
Phase Sensitivity | Phase Asymmetry, Phase Loss, Phase Sequence |
Time Delay | 200ms |
Length | 99mm |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +60°C |
Height | 78mm |
Dimensions | 99 x 45 x 78mm |
Maximum Operating Temperature | +60°C |
Width | 45mm |
- RS Stock No.:
- 299-1908
- Mfr. Part No.:
- 45095 400VAC
- Brand:
- Broyce Control