Schurter C20 Cable Mount IEC Connector Male, 16A, 250 V
- RS Stock No.:
- 295-8771
- Mfr. Part No.:
- 4796.0000
- Brand:
- Schurter
781 In stock - FREE next working day delivery available
111 available from Europe for delivery within 2 working day(s).
Price Each
£9.61
(exc. VAT)
£11.53
(inc. VAT)
Units | Per unit |
---|---|
1 - 9 | £9.61 |
10 - 24 | £9.23 |
25 - 49 | £8.83 |
50 + | £8.45 |
- RS Stock No.:
- 295-8771
- Mfr. Part No.:
- 4796.0000
- Brand:
- Schurter
Related links
- Schurter C20 Cable Mount IEC Connector Male, 16A, 250 V
- Schurter C20 Panel Mount IEC Connector Male, 16A, 250 V
- Schurter C20 Right Angle Cable Mount IEC Connector Male, 16A, 250 V
- RS PRO C20 Cable Mount IEC Connector Male, 16A, 250 V
- Schurter C20 Snap-In IEC Connector Male, 16A, 250 V
- RS PRO C20 Right Angle Cable Mount IEC Connector Male, 16A, 250 V
- RS PRO C20 Left Angle Cable Mount IEC Connector Male, 16A, 250 V
- Bulgin C20 Panel Mount IEC Connector Male, 16A, 250 V