RS PRO Ribbon Cable, Flat, 1.27 mm Pitch, 10, 5 m Length
- RS Stock No.:
- 289-9846
- Distrelec Article No.:
- 304-14-298
- Brand:
- RS PRO
Subtotal (1 reel of 5 metres)*
£7.06
(exc. VAT)
£8.47
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £7.06 | £1.412 |
*price indicative
- RS Stock No.:
- 289-9846
- Distrelec Article No.:
- 304-14-298
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Type | Flat | |
| Product Type | Ribbon Cable | |
| Pitch | 1.27mm | |
| Voltage | 300V | |
| Screened/Unscreened | Unscreened | |
| Number of Conductors | 10 | |
| American Wire Gauge | 28AWG | |
| Cable Length | 5m | |
| Standards/Approvals | BS4109, RoHS, IEC 60227-5, VD0281-5, DEF STAN, IEC 60332-1-2, IEC60332-1, DEF STAN 61-12 Part 6, ISO9001, BS EN13062, Mil Spec, BASEC, VD0295 part 5, DIN VD0292, CENELEC, REACH, UL, HAR, BS4808, IEC 60228 Css 5, VD2050, TS 9760 HD 21.5.S3, CE, UL1581 VW-1 | |
| Jacket Colour | Grey | |
| Hi-Flex | Yes | |
| Maximum Operating Temperature | 105°C | |
| Core Strands | 7 | |
| Minimum Operating Temperature | -20°C | |
| Fire Behaviour | IEC 60332-1-2, Low Flammability, IEC 60332-1, Flame resistance to UL1581 VW-1, Low Smoke Zero Halogen | |
| Conductor Material | Tin Copper Wire | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Type Flat | ||
Product Type Ribbon Cable | ||
Pitch 1.27mm | ||
Voltage 300V | ||
Screened/Unscreened Unscreened | ||
Number of Conductors 10 | ||
American Wire Gauge 28AWG | ||
Cable Length 5m | ||
Standards/Approvals BS4109, RoHS, IEC 60227-5, VD0281-5, DEF STAN, IEC 60332-1-2, IEC60332-1, DEF STAN 61-12 Part 6, ISO9001, BS EN13062, Mil Spec, BASEC, VD0295 part 5, DIN VD0292, CENELEC, REACH, UL, HAR, BS4808, IEC 60228 Css 5, VD2050, TS 9760 HD 21.5.S3, CE, UL1581 VW-1 | ||
Jacket Colour Grey | ||
Hi-Flex Yes | ||
Maximum Operating Temperature 105°C | ||
Core Strands 7 | ||
Minimum Operating Temperature -20°C | ||
Fire Behaviour IEC 60332-1-2, Low Flammability, IEC 60332-1, Flame resistance to UL1581 VW-1, Low Smoke Zero Halogen | ||
Conductor Material Tin Copper Wire | ||
- COO (Country of Origin):
- CN
