Astec Embedded Switch Mode Power Supply (SMPS), LPS253-CEF, 12V dc, 21A, 250W, 1 Output, 120 → 300 V dc, 85
- RS Stock No.:
- 289-5147
- Mfr. Part No.:
- LPS253-CEF
- Brand:
- Astec
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 289-5147
- Mfr. Part No.:
- LPS253-CEF
- Brand:
- Astec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Astec | |
| Output Voltage | 12V dc | |
| Output Current | 21A | |
| Power Rating | 250W | |
| Number of Outputs | 1 | |
| Input Voltage | 120 → 300 V dc, 85 → 264 V ac | |
| Mounting Type | Enclosed | |
| Package Type | Enclosed | |
| Length | 262mm | |
| Width | 127mm | |
| Depth | 76.2mm | |
| Efficiency | 75% | |
| Weight | 1.2kg | |
| Maximum Temperature | +50°C | |
| Minimum Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand Astec | ||
Output Voltage 12V dc | ||
Output Current 21A | ||
Power Rating 250W | ||
Number of Outputs 1 | ||
Input Voltage 120 → 300 V dc, 85 → 264 V ac | ||
Mounting Type Enclosed | ||
Package Type Enclosed | ||
Length 262mm | ||
Width 127mm | ||
Depth 76.2mm | ||
Efficiency 75% | ||
Weight 1.2kg | ||
Maximum Temperature +50°C | ||
Minimum Temperature 0°C | ||
- COO (Country of Origin):
- PH
Approvals
VDE; UL Recognised; CSA Certified; NEMKO; BABT
Standards
EN61000-3-2
