Actuator T4000-1KBQ

Subtotal (1 unit)*

£48.72

(exc. VAT)

£58.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£48.72

*price indicative

RS Stock No.:
285-9036
Mfr. Part No.:
T4000-1KBQ
Brand:
SICK
COO (Country of Origin):
DE

Overview


Actuator in square design is of PBT housing material. It is 70 g in weight.

-

At a glance


-

Your Benefit


Applications


Note


Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.

Related links