Subtotal (1 pack of 25 units)*
£48.25
(exc. VAT)
£58.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 3,050 unit(s) shipping from 30 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | £1.93 | £48.25 |
*price indicative
- RS Stock No.:
- 277-244
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Flange Thickness | 8 → 14 mm | |
| Material | Nylon, Steel | |
| Flange Thickness Maximum | 14mm | |
| Flange Thickness Minimum | 8mm | |
| Flange Orientation | Horizontal | |
| Number of Pieces | 25 | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Flange Thickness 8 → 14 mm | ||
Material Nylon, Steel | ||
Flange Thickness Maximum 14mm | ||
Flange Thickness Minimum 8mm | ||
Flange Orientation Horizontal | ||
Number of Pieces 25 | ||
- COO (Country of Origin):
- GB


ABB 7TCA084030R0675 AH814-M Girder Cable Tie Base, Flange Thickness 8 to 14mm, Steel - 7TCA084030R0675 AH814-M
This girder cable tie base is a versatile solution engineered for efficient cable management in various industrial applications. Constructed from durable steel, it effectively accommodates flange thicknesses between 8mm and 14mm, ensuring a secure hold. This product is especially suitable for setups where horisontal flange orientation is required, making it an ideal choice for professionals in automation, electronics, and electrical industries.
Features & Benefits
• Suitable for flange thicknesses from 8mm to 14mm
• Steel construction provides long-lasting durability and strength
• Horisontal orientation simplifies installation in tight spaces
• Supports effective cable management for organised setups
• Supplied in packs of 25 for convenient use
• Designed to endure heavy-duty applications
• Steel construction provides long-lasting durability and strength
• Horisontal orientation simplifies installation in tight spaces
• Supports effective cable management for organised setups
• Supplied in packs of 25 for convenient use
• Designed to endure heavy-duty applications
Applications
• Used for secure cable anchoring in industrial environments
• Ideal for mounting along large girders in plant facilities
• Convenient option for maintenance and electrical installations
• Suitable for mechanical assemblies requiring robust cable support
• Utilised in automation systems needing reliable cable management
• Ideal for mounting along large girders in plant facilities
• Convenient option for maintenance and electrical installations
• Suitable for mechanical assemblies requiring robust cable support
• Utilised in automation systems needing reliable cable management
What is the advantage of using this item in industrial applications?
The robust steel construction ensures it can withstand the rigours of industrial use, providing reliable support for cables under various loads. Its flexibility in accommodating different flange thicknesses makes it a versatile component in setups.
How many pieces are included in a single pack?
Each pack contains 25 pieces, offering ample supply for extensive projects, which is beneficial for larger installations requiring multiple tie bases.
What materials are used in manufacturing this product?
The cable tie base is constructed from high-quality steel, ensuring durability and strength, which is essential for long-term performance in demanding environments.
How does the flange thickness affect the performance of this product?
The ability to handle a flange thickness range of 8mm to 14mm ensures a secure fit across various dimensions, preventing slippage and maintaining cable integrity in various applications.
In what settings is the horisontal flange orientation particularly beneficial?
The horisontal orientation is beneficial in confined spaces where vertical mounting is impractical, allowing for efficient cable management along beams or girders, typically found in industrial setups.
Related links
- RS PRO Girder Cable Tie Base 14 → 20 mm
- RS PRO Girder Cable Tie Base 3 → 8 mm
- RS PRO Girder Cable Tie Base 10 → 18 mm
- RS PRO Girder Cable Tie Base 1.5 → 3 mm
- RS PRO Girder Cable Tie Base 3 → 10 mm
- RS PRO Girder Cable Tie Base 1.5 → 5 mm
- RS PRO Girder Cable Tie Base 5 → 7 mm
- RS PRO Girder Cable Clip 8 → 14 mm
