Omron G2RV-ST Series Electromechanical Interface Relay, DIN Rail Mount, 12V dc Coil, SPDT, 1-Pole, 6A Load
- RS Stock No.:
- 271-1837
- Mfr. Part No.:
- G2RV-ST500 DC12
- Brand:
- Omron
- RS Stock No.:
- 271-1837
- Mfr. Part No.:
- G2RV-ST500 DC12
- Brand:
- Omron
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPDT | |
| Mounting Type | DIN Rail | |
| Series | G2RV-ST | |
| Number of Poles | 1 | |
| Load Current Rating | 6A | |
| Load Voltage Rating | 250V ac | |
| Minimum Input Voltage | 10.8V | |
| Maximum Input Voltage | 13.2V | |
| Switching Voltage | 440V ac | |
| Terminal Type | Push In | |
| Depth | 6.2mm | |
| Height | 90mm | |
| Length | 88mm | |
| Contact Material | Ag Alloy | |
| Input Current | 27.9mA | |
| Relay Switching Classification | Electromechanical Relay | |
| Standards Met | CE, CULus | |
| Special Features | LED, Mechanical Indicator, Transparent Case | |
| Turn Off Time | 20 (For DC)/40(For AC)ms | |
| Accessory Type | Relay Module | |
| Input Resistance | 0.4kΩ | |
| Turn On Time | 20ms | |
| Control Resistance | 100MΩ | |
| Life | 70000 cycles | |
| Operating Temperature Range | -40 → 55°C | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +55°C | |
| Input Voltage Range | 10.8-13.2V | |
| For Use With | Industrial Control Equipment | |
| Relay Type | Electro Mechanical | |
| Dimensions | 88 x 90 x 6.2mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 12V dc | ||
Contact Configuration SPDT | ||
Mounting Type DIN Rail | ||
Series G2RV-ST | ||
Number of Poles 1 | ||
Load Current Rating 6A | ||
Load Voltage Rating 250V ac | ||
Minimum Input Voltage 10.8V | ||
Maximum Input Voltage 13.2V | ||
Switching Voltage 440V ac | ||
Terminal Type Push In | ||
Depth 6.2mm | ||
Height 90mm | ||
Length 88mm | ||
Contact Material Ag Alloy | ||
Input Current 27.9mA | ||
Relay Switching Classification Electromechanical Relay | ||
Standards Met CE, CULus | ||
Special Features LED, Mechanical Indicator, Transparent Case | ||
Turn Off Time 20 (For DC)/40(For AC)ms | ||
Accessory Type Relay Module | ||
Input Resistance 0.4kΩ | ||
Turn On Time 20ms | ||
Control Resistance 100MΩ | ||
Life 70000 cycles | ||
Operating Temperature Range -40 → 55°C | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +55°C | ||
Input Voltage Range 10.8-13.2V | ||
For Use With Industrial Control Equipment | ||
Relay Type Electro Mechanical | ||
Dimensions 88 x 90 x 6.2mm | ||
- COO (Country of Origin):
- MY
Omron G2RV-ST Series Electromechanical Interface Relay, 100 MΩ Control Resistance, 27.9 mA Input Current - G2RV-ST500 DC12
Features & Benefits
• SPDT configuration provides flexibility to switch between two different circuits
• Handles higher current loads of 6A without overheating
Applications
• Manages lighting circuits in buildings, warehouses, or outdoor areas
• Suitable for heating, ventilation, and air conditioning (HVAC) systems
What is the coil voltage of this relay?
Can I use this relay for motor control applications?
What load current can this relay handle?
Related links
- Omron G2RV-ST Series Electromechanical Interface Relay 230V ac Coil 1-Pole, 6A Load
- Omron G2RV-ST Series Electromechanical Interface Relay 110V ac Coil 1-Pole, 6A Load
- Omron G2RV-ST Series Electromechanical Interface Relay 24V dc Coil 1-Pole, 6A Load
- Omron G2RV-ST Series Electromechanical Interface Relay 48V ac/dc Coil 1-Pole, 6A Load
- Omron G2RV-ST Series Electromechanical Interface Relay 24V ac/dc Coil 1-Pole, 6A Load
- Omron G2RV-ST Series Electromechanical Interface Relay 12V dc Coil 1-Pole, 6A Load
- Omron G2RV-ST Series Electromechanical Interface Relay 12V dc Coil 1-Pole, 50mA Load
- Omron G2RV-ST Series Electromechanical Interface Relay 230V ac Coil 1-Pole, 50mA Load
