Klein Tools CL700 Clamp Meter 1000 V dc 1000 V ac

Unavailable
RS will no longer stock this product.
RS Stock No.:
270-7988
Mfr. Part No.:
CL700
Brand:
Klein Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Klein Tools

Product Type

Clamp Meter

Maximum AC Voltage Measurement

1000V ac

Maximum DC Voltage Measurement

1000V dc

Maximum Resistance Measurement

60MΩ

Model Number

CL700

Clamp Meter Type

AC Current Clamp Meter

Standards/Approvals

No

True RMS

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN

CL700 True RMS Digital Clamp Meter, AC Auto-Ranging


The Klein Tools CL700 electrical tester is an automatically ranging True RMS clamp meter that measures AC current via the clamp, and measures AC or DC voltage, resistance, continuity, frequency, capacitance, and tests diodes via test leads, and temperature via a thermocouple probe. It also features a Low Impedance (LoZ) mode for identifying and eliminating ghost or stray voltages.

The CL700 is a more advanced model compared to the CL600 (270-7987) that comes with several additional features, making it suitable for professional electricians and those working on more demanding electrical tasks. While the CL600 covers basic electrical measurements like voltage, current, resistance, and continuity, the CL700 offers a wider range, including capacitance, temperature, frequency, and LoZ (Low Impedance) mode for identifying ghost or stray voltage.

Options include:

Klein CL600 – 2707987

Klein CL700 – 2707988

Klein CL800 – 2707989

CL700 Features include:


True RMS meters for accurate AC current measurement

Auto-Ranging

600 A AC Current

AC/DC Voltage

Measures resistance, continuity, frequency, duty cycle, capacitance

Tests Diodes

Non-contact voltage testing

Large backlit display that makes for easy reading especially in low-light conditions.

Built-in thermocouple probe for temperature measurement

CAT IV 600V, CAT III 1000V, Class 2, double insulation safety rating

Built to withstand a 6.6ft (2m) drop

Low battery indicator and easily accessible battery compartment