Sangamo Analogue Time Switch 230 V ac, 1-Channel
- RS Stock No.:
- 264-9966
- Mfr. Part No.:
- 16921
- Brand:
- Sangamo
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 264-9966
- Mfr. Part No.:
- 16921
- Brand:
- Sangamo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sangamo | |
| Supply Voltage | 230 V ac | |
| Type | Analogue | |
| Number of Channels | 1 | |
| Units Measured | Hours | |
| Segment Length | 1 h | |
| Contact Configuration | SPDT | |
| Height | 72mm | |
| Depth | 48.5mm | |
| Memory Spaces | 84 | |
| Battery Life | 200h | |
| Select all | ||
|---|---|---|
Brand Sangamo | ||
Supply Voltage 230 V ac | ||
Type Analogue | ||
Number of Channels 1 | ||
Units Measured Hours | ||
Segment Length 1 h | ||
Contact Configuration SPDT | ||
Height 72mm | ||
Depth 48.5mm | ||
Memory Spaces 84 | ||
Battery Life 200h | ||
RoHS Status: Not Applicable
Sangamo Time Switch
The Sangamo time switch is an analogue, single-channel device 7-days timer. It has a single pole double throw (SPDT) contact configuration. It is an astronomical time switch with the daily, weekly program, and 84 memory locations. This switch has an operating voltage rating of 230VAC and frequency ranging between 50Hz and 60Hz. It has a manual override facility that provides the user with an automatic return function for modification to the performance by rotating dial in either direction.
Features and Benefits
Simple to setup and use
Step length of one hour
Minimum interval between 2 switching, 2 hours (two tappets)
Captive segment programming facility
Summer/winter adjustment made simple by rotation in either way
Surface, panel, or DIN rail mounting
Voltage free 16A changeover contact
200 hours battery back-up
Operating temperature ranging between -10°C and 50°C
Step length of one hour
Minimum interval between 2 switching, 2 hours (two tappets)
Captive segment programming facility
Summer/winter adjustment made simple by rotation in either way
Surface, panel, or DIN rail mounting
Voltage free 16A changeover contact
200 hours battery back-up
Operating temperature ranging between -10°C and 50°C
Certifications
EEC24
