Sangamo Analogue Time Switch 230 V ac, 1-Channel
- RS Stock No.:
- 264-9922
- Mfr. Part No.:
- 16621
- Brand:
- Sangamo
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 264-9922
- Mfr. Part No.:
- 16621
- Brand:
- Sangamo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sangamo | |
| Supply Voltage | 230 V ac | |
| Type | Analogue | |
| Number of Channels | 1 | |
| Units Measured | Minutes | |
| Segment Length | 10 min | |
| Contact Configuration | SPDT | |
| Height | 72mm | |
| Depth | 48.5mm | |
| Memory Spaces | 72 | |
| Battery Life | 200h | |
| Select all | ||
|---|---|---|
Brand Sangamo | ||
Supply Voltage 230 V ac | ||
Type Analogue | ||
Number of Channels 1 | ||
Units Measured Minutes | ||
Segment Length 10 min | ||
Contact Configuration SPDT | ||
Height 72mm | ||
Depth 48.5mm | ||
Memory Spaces 72 | ||
Battery Life 200h | ||
RoHS Status: Not Applicable
Approvals
conforms to EEC24
