Subtotal (1 bag of 10 units)*
£7.94
(exc. VAT)
£9.53
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £7.94 | £0.794 |
*price indicative
- RS Stock No.:
- 262-4350
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Accessory Type | Terminal Block | |
| For Use With | Conductors | |
| Current Rating | 32A | |
| Mounting Type | DIN Rail | |
| Colour | Blue | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type Terminal Block | ||
For Use With Conductors | ||
Current Rating 32A | ||
Mounting Type DIN Rail | ||
Colour Blue | ||
- COO (Country of Origin):
- IT
RS PRO Feedthrough Terminal Block – 24-10 AWG
Feed through terminal blocks, also known as pass-through terminal blocks or through terminal blocks, are electrical connectors used to create secure and reliable connections for electrical wires. The design of feed through terminal blocks allows wires to be inserted from both sides, passing through the terminal block, and contacting the internal conducting elements.
Maintenance and Flexibility
Feedthrough terminal blocks provide a convenient solution for maintenance and modifications. As the wires pass through the block, individual wires can be disconnected or added without affecting the rest of the circuit. This flexibility makes it easier to make changes or repairs in complex electrical systems.
Why Would You Choose RS PRO Feedthrough Terminal Blocks?
Feedthrough terminal blocks are available in various sizes, configurations, and materials to accommodate different wire gauges, current ratings, and environmental conditions. They can be found in both screw-type and spring-type designs, catering to different installation preferences.
Features and Benefits
- Single level feedthrough
- 35 mm din rail mounting
- Termination Method: Spring – Stainless steel
- The feed-through terminal block is suitable for joining and/or connecting one or more conductors.
- Cross connection is made by plug-in jumpers
- Ideal for distributing power supply, signal and data within the electrical panel
Specification
- FAP12
- Screwless
- Width 5 mm
- 4 mm2 – 10 AWG
- 30A – 600 V
- Additional pole
- Blue
Applications
Related links
- RS PRO Terminal Block for Use with Conductors, 32A
- RS PRO Jumper Bar for Use with DIN Rail Terminal Blocks
- RS PRO End Plate for Use with RS PRO XM1/2VH Terminal Blocks
- RS PRO Marker Strip for Use with RS PRO Terminal Blocks
- RS PRO Terminal Cover for Use with DIN Rail Enclosure
- RS PRO Terminal Cover for Use with HSKG Series
- RS PRO End Plate for Use with Full 4 Terminal Blocks, RS PRO Full 2.5
- RS PRO Marker Card for use with DIN Rail Terminal