Subtotal (1 box of 8 units)*
£10.54
(exc. VAT)
£12.65
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 385 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £10.54 | £1.318 |
*price indicative
- RS Stock No.:
- 262-4236
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Grey | |
| Number of Levels | 1 | |
| American Wire Gauge | 24 → 12AWG | |
| Termination Method | Cage Clamp | |
| Cable CSA | 2.5mm² | |
| Voltage Rating | 400 V | |
| Current Rating | 24A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Grey | ||
Number of Levels 1 | ||
American Wire Gauge 24 → 12AWG | ||
Termination Method Cage Clamp | ||
Cable CSA 2.5mm² | ||
Voltage Rating 400 V | ||
Current Rating 24A | ||
- COO (Country of Origin):
- IT
RS PRO Feedthrough Terminal Block – 24-12 AWG
Feed through terminal blocks, also known as pass-through terminal blocks or through terminal blocks, are electrical connectors used to create secure and reliable connections for electrical wires. The design of feed through terminal blocks allows wires to be inserted from both sides, passing through the terminal block, and contacting the internal conducting elements.
Maintenance and Flexibility
Feedthrough terminal blocks provide a convenient solution for maintenance and modifications. As the wires pass through the block, individual wires can be disconnected or added without affecting the rest of the circuit. This flexibility makes it easier to make changes or repairs in complex electrical systems.
Why Would You Choose RS PRO Feedthrough Terminal Blocks?
Feedthrough terminal blocks are available in various sizes, configurations, and materials to accommodate different wire gauges, current ratings, and environmental conditions. They can be found in both screw-type and spring-type designs, catering to different installation preferences.
Features and Benefits
- Single-level feedthrough terminal block
- 35 mm din rail mounting
- Termination Method: Cage Clamp – Zinc Plated steel
- The feed-through terminal block is suitable for joining and/or connecting one or more conductors.
- Ideal for distributing power supply, signal and data within the electrical panel
Specification
- Feedthrough pluggable
- Width: 5 mm
- 2.5 mm2 – 12 AWG
- 24A (2 x 12A) – 400 V
- DIN Rail TH35
- Grey
Applications
Related links
- RS PRO Grey 1-Level, Cage Clamp Termination
- WAGO 870-101-1 870 Series Grey 1-Level, Cage Clamp Termination
- WAGO 869-103 869 Series Grey 1-Level, Cage Clamp Termination
- WAGO 261-411 261 Series Grey 1-Level, Cage Clamp Termination
- WAGO 869-162 869 Series Grey 1-Level, Cage Clamp Termination
- WAGO 869-158 869 Series Grey 1-Level, Cage Clamp Termination
- WAGO 870-911 870 Series Grey 1-Level, Cage Clamp Termination
- WAGO 869-341 869 Series Grey 1-Level, Cage Clamp Termination
