Subtotal (1 box of 5 units)*
£6.11
(exc. VAT)
£7.33
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 114 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £6.11 | £1.222 |
*price indicative
- RS Stock No.:
- 262-4165
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Colour | Blue | |
| Number of Levels | 2 | |
| American Wire Gauge | 24 → 12AWG | |
| Termination Method | Cage Clamp | |
| Cable CSA | 2.5mm² | |
| Current Rating | 24A | |
| Voltage Rating | 500 V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Blue | ||
Number of Levels 2 | ||
American Wire Gauge 24 → 12AWG | ||
Termination Method Cage Clamp | ||
Cable CSA 2.5mm² | ||
Current Rating 24A | ||
Voltage Rating 500 V | ||
- COO (Country of Origin):
- IT
RS PRO Feedthrough Terminal Block – 24-12 AWG
Feed through terminal blocks, also known as pass-through terminal blocks or through terminal blocks, are electrical connectors used to create secure and reliable connections for electrical wires. The design of feed through terminal blocks allows wires to be inserted from both sides, passing through the terminal block, and contacting the internal conducting elements.
Maintenance and Flexibility
Feedthrough terminal blocks provide a convenient solution for maintenance and modifications. As the wires pass through the block, individual wires can be disconnected or added without affecting the rest of the circuit. This flexibility makes it easier to make changes or repairs in complex electrical systems.
Why Would You Choose RS PRO Feedthrough Terminal Blocks?
Feedthrough terminal blocks are available in various sizes, configurations, and materials to accommodate different wire gauges, current ratings, and environmental conditions. They can be found in both screw-type and spring-type designs, catering to different installation preferences.
Features and Benefits
- Two stages
- 35 mm din rail mounting
- Termination Method: Spring –Stainless steel
- The feed-through terminal block is suitable for joining and/or connecting one or more conductors.
- Cross connection is made by plug-in jumper
- Ideal for distributing power supply, signal and data within the electrical panel
Specification
- Feedthrough
- Screwless
- Width: 5 mm
- 2.5-4 mm2 – 12 AWG
- 24A – 500 V
- Blue
- DIN Rail TH35
Applications
Related links
- WAGO 870-109 870 Series Blue 2-Level, Cage Clamp Termination
- WAGO 870-504 870 Series Blue 2-Level, Cage Clamp Termination
- WAGO 261-304-1 261 Series Blue 2-Level, Cage Clamp Termination
- WAGO 870-509 870 Series Blue 2-Level, Cage Clamp Termination
- WAGO 870-104 870 Series Blue 2-Level, Cage Clamp Termination
- RS PRO Grey 2-Level, Cage Clamp Termination
- WAGO 870-137 870 Series Green 2.5mm² Cage Clamp Termination
- WAGO 870-107 870 Series Green 2.5mm² Cage Clamp Termination