RS PRO Feed Through Terminal Block Grey, 2.5mm², 1-Level, Spring Terminal
- RS Stock No.:
- 262-4161
- Brand:
- RS PRO
Subtotal (1 box of 10 units)*
£6.57
(exc. VAT)
£7.88
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 10 unit(s) shipping from 20 April 2026
- Plus 110 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £6.57 | £0.657 |
*price indicative
- RS Stock No.:
- 262-4161
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Feed Through Terminal Block | |
| Colour | Grey | |
| Number of Levels | 1 | |
| Voltage | 630V | |
| Cable CSA | 2.5mm² | |
| Minimum Wire Size AWG | 17AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Minimum Operating Temperature | -60°C | |
| Termination Type | Spring Terminal | |
| Maximum Operating Temperature | 130°C | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | UL1059/EN60947-7-1/EN60068-2-11 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Feed Through Terminal Block | ||
Colour Grey | ||
Number of Levels 1 | ||
Voltage 630V | ||
Cable CSA 2.5mm² | ||
Minimum Wire Size AWG 17AWG | ||
Maximum Wire Size AWG 12AWG | ||
Minimum Operating Temperature -60°C | ||
Termination Type Spring Terminal | ||
Maximum Operating Temperature 130°C | ||
Hazardous Area Certification NO | ||
Standards/Approvals UL1059/EN60947-7-1/EN60068-2-11 | ||
- COO (Country of Origin):
- IT
RS PRO Feedthrough Terminal Block – 22-8 AWG
Feed through terminal blocks, also known as pass-through terminal blocks or through terminal blocks, are electrical connectors used to create secure and reliable connections for electrical wires. The design of feed through terminal blocks allows wires to be inserted from both sides, passing through the terminal block, and contacting the internal conducting elements.
Maintenance and Flexibility
Feedthrough terminal blocks provide a convenient solution for maintenance and modifications. As the wires pass through the block, individual wires can be disconnected or added without affecting the rest of the circuit. This flexibility makes it easier to make changes or repairs in complex electrical systems.
Why Would You Choose RS PRO Feedthrough Terminal Blocks?
Feedthrough terminal blocks are available in various sizes, configurations, and materials to accommodate different wire gauges, current ratings, and environmental conditions. They can be found in both screw-type and spring-type designs, catering to different installation preferences.
Features and Benefits
Specification
Applications
Related links
- RS PRO Feed Through Terminal Block Grey 1-Level, Spring Terminal
- Schneider Electric NSYTRR23 Linergy TR Series Feed Through Terminal Block Grey 1-Level ATEX
- RS PRO Component Terminal Block Grey 1-Level, Spring Terminal
- RS PRO Disconnect Terminal Block Grey 1-Level, Spring Terminal
- RS PRO Feed Through Terminal Block Grey 2-Level, Spring Terminal
- Schneider Electric NSYTRR24 Linergy TR Series Feed Through Terminal Block Grey 1-Level ATEX
- Phoenix Contact 3244216 MSDB 2.5 Series Feed Through Terminal Block Grey 1-Level, Spring Clamp
- Entrelec 1SNA290211R0200 SNA Series DIN Rail Terminal Block Grey 1-Level, Spring Clamp

