RS PRO Mains 0.75 mm² 5 Core Power Cable, White PVC, 10m

Subtotal (1 bag of 10 metres)*

£22.45

(exc. VAT)

£26.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 48 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Metre*
1 +£22.45£2.245

*price indicative

RS Stock No.:
253-7020
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cross Sectional Area

0.75 mm²

Number of Cores

5

Sheath Colour

White

Length

10m

Armoured

No

Cable Type

Mains

Current Rating

6 A

Sheath Material

PVC

Voltage Rating

300/500 V

Fire Behaviour

BS EN 60332-1-2 Vertical Flame Propagation

Maximum Operating Temperature

-15°C

Conductor Material

Annealed Copper

Standards Met

EN 50525-2-11

Insulation Material

PVC

Minimum Operating Temperature

+70°C

COO (Country of Origin):
GB

RS PRO 10m Ordinary Duty Power Cable


A PVC insulated ordinary duty power cable designed for the use for normal applications or with products where the risk of mechanical damage and stresses are relatively low.

A professional high quality 5 core cable featuring unterminated annealed copper conductors with both PVC insulation and sheathing the RS PRO Ordinary Duty Cable is safe, flexible and reliable.

Perfect for normal use with appliances such as washing machines, vacuum cleaner, refrigerators, TV’s and toasters. Suitable for use in domestic, commercial and light industrial applications.

For an equivalent 10m Ordinary Duty Power Cable see stock number 253-7019

Features and Benefits


  • 10m in length

  • 5 x 0.75 mm² unterminated Copper conductors (BS EN 60228)

  • PVC Insulation (BS EN 50363-3)

  • PVC Sheath (BS EN 50363-4-1)

  • Maximum current of 6A

  • Operating temperature range of -15 to 70°C

Standards and approvals: BS EN 50525-2-11, BASEC, ROHS

Why RS PRO?


Looking to reduce costs but keep the same quality?

With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.

Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best value for money.

Related links