RS PRO Mains 1mm² 3 Core Power Cable, White PVC, 10m
- RS Stock No.:
- 253-7014
- Distrelec Article No.:
- 304-03-158
- Brand:
- RS PRO
Subtotal (1 bag of 10 metres)*
£14.13
(exc. VAT)
£16.96
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 12 unit(s) shipping from 05 January 2026
- Plus 4 unit(s) shipping from 05 January 2026
- Plus 30 unit(s) shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Metre* |
|---|---|---|
| 1 + | £14.13 | £1.413 |
*price indicative
- RS Stock No.:
- 253-7014
- Distrelec Article No.:
- 304-03-158
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 1mm² | |
| Number of Cores | 3 | |
| Sheath Colour | White | |
| Length | 10m | |
| Armoured | No | |
| Cable Type | Mains | |
| Current Rating | 10 A | |
| Sheath Material | PVC | |
| Voltage Rating | 300/500 V | |
| Maximum Operating Temperature | -15°C | |
| Insulation Material | PVC | |
| Conductor Material | Annealed Copper | |
| Fire Behaviour | BS EN 60332-1-2 Vertical Flame Propagation | |
| Standards Met | EN 50525-2-11 | |
| Minimum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 1mm² | ||
Number of Cores 3 | ||
Sheath Colour White | ||
Length 10m | ||
Armoured No | ||
Cable Type Mains | ||
Current Rating 10 A | ||
Sheath Material PVC | ||
Voltage Rating 300/500 V | ||
Maximum Operating Temperature -15°C | ||
Insulation Material PVC | ||
Conductor Material Annealed Copper | ||
Fire Behaviour BS EN 60332-1-2 Vertical Flame Propagation | ||
Standards Met EN 50525-2-11 | ||
Minimum Operating Temperature +70°C | ||
- COO (Country of Origin):
- GB
RS PRO 10m Ordinary Duty Power Cable
A PVC insulated ordinary duty power cable designed for the use for normal applications or with products where the risk of mechanical damage and stresses are relatively low.
A professional high quality 3 core cable featuring unterminated annealed copper conductors with both PVC insulation and sheathing the RS PRO Ordinary Duty Cable is safe, flexible and reliable.
Perfect for normal use with appliances such as washing machines, vacuum cleaner, refrigerators, TVs and toasters. Suitable for use in domestic, commercial and light industrial applications.
For an equivalent 5m Ordinary Duty Power Cable see stock number 253-7013
Features and Benefits
- 10m in length
- 3 x 1.0 mm² unterminated Copper conductors (BS EN 60228)
- PVC Insulation (BS EN 50363-3)
- PVC Sheath (BS EN 50363-4-1)
- Maximum current of 10A
- Operating temperature range of -15 to 70°C
Standards and approvals: BS EN 50525-2-11, BASEC, ROHS
Why RS PRO?
Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
Related links
- RS PRO Mains 1mm² 3 Core Power Cable 10m
- RS PRO Mains 1mm² 3 Core Power Cable 5m
- RS PRO Mains 1.5mm² 3 Core Power Cable 10m
- RS PRO Mains 0.75 mm² 3 Core Power Cable 10m
- RS PRO Mains 0.75 mm² 5 Core Power Cable 10m
- RS PRO Mains 0.75 mm² 2 Core Power Cable 10m
- RS PRO Mains 1.5mm² 3 Core Power Cable 5m
- RS PRO Mains 0.75 mm² 3 Core Power Cable 5m
