RS PRO Mains 1.5mm² 3 Core Power Cable, White PVC, 5m
- RS Stock No.:
- 253-7010
- Brand:
- RS PRO
Subtotal (1 bag of 5 metres)*
£10.82
(exc. VAT)
£12.98
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 12 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Metre* |
|---|---|---|
| 1 + | £10.82 | £2.164 |
*price indicative
- RS Stock No.:
- 253-7010
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 1.5mm² | |
| Number of Cores | 3 | |
| Sheath Colour | White | |
| Length | 5m | |
| Armoured | No | |
| Cable Type | Mains | |
| Current Rating | 16 A | |
| Sheath Material | PVC | |
| Voltage Rating | 300/500 V | |
| Minimum Operating Temperature | +70°C | |
| Maximum Operating Temperature | -15°C | |
| Standards Met | EN 50525-2-11 | |
| Insulation Material | PVC | |
| Fire Behaviour | BS EN 60332-1-2 Vertical Flame Propagation | |
| Conductor Material | Annealed Copper | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 1.5mm² | ||
Number of Cores 3 | ||
Sheath Colour White | ||
Length 5m | ||
Armoured No | ||
Cable Type Mains | ||
Current Rating 16 A | ||
Sheath Material PVC | ||
Voltage Rating 300/500 V | ||
Minimum Operating Temperature +70°C | ||
Maximum Operating Temperature -15°C | ||
Standards Met EN 50525-2-11 | ||
Insulation Material PVC | ||
Fire Behaviour BS EN 60332-1-2 Vertical Flame Propagation | ||
Conductor Material Annealed Copper | ||
- COO (Country of Origin):
- GB
RS PRO 5m Ordinary Duty Power Cable
A PVC insulated ordinary duty power cable designed for the use for normal applications or with products where the risk of mechanical damage and stresses are relatively low. ;A professional high quality 3 core cable featuring unterminated annealed copper conductors with both PVC insulation and sheathing the RS PRO Ordinary Duty Cable is safe, flexible and reliable.;Perfect for normal use with appliances such as washing machines, vacuum cleaner, refrigerators, TVs and toasters. Suitable for use in domestic, commercial and light industrial applications. ;For an equivalent 10m Ordinary Duty Power Cable see stock number 253-7016
Features and Benefits
Standards and approvals: BS EN 50525-2-11, BASEC, ROHS
Why RS PRO?
Looking to reduce costs but keep the same quality? ;With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.;Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
Related links
- RS PRO Mains 1.5mm² 3 Core Power Cable 5m
- RS PRO Mains 1.5mm² 3 Core Power Cable 10m
- RS PRO Mains 1mm² 3 Core Power Cable 5m
- RS PRO Mains 0.75 mm² 3 Core Power Cable 5m
- RS PRO Mains 0.75 mm² 2 Core Power Cable 5m
- RS PRO Mains 0.75 mm² 5 Core Power Cable 5m
- RS PRO Mains 0.75 mm² 3 Core Power Cable 10m
- RS PRO Mains 1mm² 3 Core Power Cable 10m
