RS PRO Mains 1.5mm² 3 Core Power Cable, White PVC, 5m

Subtotal (1 bag of 5 metres)*

£13.98

(exc. VAT)

£16.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship
  • Plus 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Metre*
1 +£13.98£2.796

*price indicative

RS Stock No.:
253-7007
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cross Sectional Area

1.5mm²

Number of Cores

3

Sheath Colour

White

Length

5m

Armoured

No

Cable Type

Mains

Current Rating

16 A

Sheath Material

PVC

Voltage Rating

300/500 V

Insulation Material

PVC

Standards Met

EN 50525-2-11

Maximum Operating Temperature

-15°C

Fire Behaviour

BS EN 60332-1-2 Vertical Flame Propagation

Conductor Material

Annealed Copper

Minimum Operating Temperature

+90°C

COO (Country of Origin):
GB

RS PRO 5m Heat Resistant Power Cable


A standard duty heat resistant PVC insulated power cable designed for use with products and applications where the risk of mechanical damage and stresses are relatively low. ;A professional high quality 3 core cable featuring unterminated annealed copper conductors with heat resistant PVC insulation and sheathing. The RS PRO Heat Resistant Power Cable is safe, flexible and reliable.;Flexible enough for use with products such as power tools where constant bending and movement of the wire is to be expected. Perfect for normal use with devices that generate more heat such as immersion heaters, washing machines, cookers and refrigerators or for applications in higher temperature environments. Suitable for use in domestic, commercial and light industrial applications. ;For the equivalent 10m Heat Resistant Power Cable see stock number 253-7008

Features and Benefits


  • 5m in length

  • 3 x 1.5 mm² unterminated Copper conductors (BS EN 60228)

  • PVC Insulation (BS EN 50363-3)

  • PVC Sheath (BS EN 50363-4-1)

  • Maximum current of 16A

  • Operating temperature range of -15 to 90°C

  • Standards and approvals: BS EN 50525-2-11, BASEC, ROHS

    Why RS PRO?


    Looking to reduce costs but keep the same quality? ;With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.;Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best value for money.

    Related links