RS PRO Mains 0.75 mm² 2 Core Power Cable, White PVC, 10m
- RS Stock No.:
- 253-7002
- Brand:
- RS PRO
Subtotal (1 bag of 10 metres)*
£11.02
(exc. VAT)
£13.22
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 20 unit(s) ready to ship
- Plus 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Metre* |
|---|---|---|
| 1 + | £11.02 | £1.102 |
*price indicative
- RS Stock No.:
- 253-7002
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 0.75 mm² | |
| Number of Cores | 2 | |
| Sheath Colour | White | |
| Length | 10m | |
| Armoured | No | |
| Cable Type | Mains | |
| Current Rating | 6 A | |
| Sheath Material | PVC | |
| Voltage Rating | 300/500 V | |
| Standards Met | EN 50525-2-11 | |
| Conductor Material | Annealed Copper | |
| Maximum Operating Temperature | -15°C | |
| Insulation Material | PVC | |
| Fire Behaviour | BS EN 60332-1-2 Vertical Flame Propagation | |
| Minimum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 0.75 mm² | ||
Number of Cores 2 | ||
Sheath Colour White | ||
Length 10m | ||
Armoured No | ||
Cable Type Mains | ||
Current Rating 6 A | ||
Sheath Material PVC | ||
Voltage Rating 300/500 V | ||
Standards Met EN 50525-2-11 | ||
Conductor Material Annealed Copper | ||
Maximum Operating Temperature -15°C | ||
Insulation Material PVC | ||
Fire Behaviour BS EN 60332-1-2 Vertical Flame Propagation | ||
Minimum Operating Temperature +70°C | ||
- COO (Country of Origin):
- GB
RS PRO 10m Light Duty Power Cable
A PVC insulated light duty power cable designed for the use for lighter applications or with products where the risk of mechanical damage and stresses are relatively low. ;A professional high quality 2 core cable featuring unterminated annealed copper conductors with both PVC insulation and sheathing the RS PRO Light Duty Cable is safe, flexible and reliable.;Perfect for normal use with low duty devices including hairdryers, clocks and lamps and light portable equipment such as radio sets. Suitable for use in domestic and commercial environments. ;For a 5m Light Duty Power Cable see stock number 253-7001
Features and Benefits
Standards and approvals: BS EN 50525-2-11, BASEC, ROHS
Why RS PRO?
Looking to reduce costs but keep the same quality? ;With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.;Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
Related links
- RS PRO Mains 0.75 mm² 3 Core Power Cable 10m
- RS PRO Mains 0.75 mm² 5 Core Power Cable 10m
- RS PRO Mains 0.75 mm² 2 Core Power Cable 5m
- RS PRO Mains 0.75 mm² 3 Core Power Cable 5m
- RS PRO Mains 0.75 mm² 5 Core Power Cable 5m
- RS PRO Mains 1.5mm² 3 Core Power Cable 10m
- RS PRO Mains 1mm² 3 Core Power Cable 10m
- AXINDUS H05VV-F 0.75 mm² 2 Core Power Cable 50m
