Bulgin USB Cable, Male Mini USB Type B to Male, USB 2.0 Mini USB Type A, Black, 2 m
- RS Stock No.:
- 252-179
- Mfr. Part No.:
- PX0442/2M00
- Brand:
- Bulgin
Subtotal (1 unit)*
£18.32
(exc. VAT)
£21.98
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 19 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.32 |
*price indicative
- RS Stock No.:
- 252-179
- Mfr. Part No.:
- PX0442/2M00
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | USB Cable | |
| Cable Length | 2m | |
| Connector Type A | Mini USB Type B | |
| Connector Type B | Mini USB Type A | |
| Voltage | 40V | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | No | |
| Series | 400 | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type USB Cable | ||
Cable Length 2m | ||
Connector Type A Mini USB Type B | ||
Connector Type B Mini USB Type A | ||
Voltage 40V | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals No | ||
Series 400 | ||
Mini USB B to Mini USB A
Bulgin Buccaneer 400 series sealed mini USB B to mini USB A cable assemblies offer an IP68 rating when mated with a Buccaneer series panel mount USB connector.
Features and Benefits
28 AWG;IP68 Rated;Fully overmoulded construction;Hot pluggable;Data rates up to 480Mbs;Screw coupling
Approvals
IP68, EN60529
Related links
- Bulgin USB Cable USB 2.0 USB Type A 2 m
- Bulgin USB Cable USB 2.0 USB Type A 2 m
- Bulgin USB Cable USB 2.0 USB B 2 m
- Bulgin USB Cable USB 3.0 USB Type A 2 m
- Bulgin USB Cable USB 2.0 USB Type A, 2 m
- Bulgin USB Cable USB 2.0 Micro USB Type B 2 m
- RS PRO USB Cable USB 2.0 Mini USB Type B 2 m
- Bulgin USB Cable USB 2.0 USB Type A 4.5 m
