RS PRO Yellow Conformal Coating, 12 ml Pen, -50°C min, +100°C max
- RS Stock No.:
- 251-3615
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 251-3615
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Package Size | 12 ml | |
| Package Type | Pen | |
| Application | Electronics, Office Equipment | |
| Colour | Yellow | |
| Maximum Operating Temperature | +100°C | |
| Minimum Operating Temperature | -50°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Package Size 12 ml | ||
Package Type Pen | ||
Application Electronics, Office Equipment | ||
Colour Yellow | ||
Maximum Operating Temperature +100°C | ||
Minimum Operating Temperature -50°C | ||
- COO (Country of Origin):
- GB
