3M Female PCB Contact, Solder Termination
- RS Stock No.:
- 249-5961
- Mfr. Part No.:
- 300-6300-CNA-0002B
- Brand:
- 3M
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 249-5961
- Mfr. Part No.:
- 300-6300-CNA-0002B
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Gender | Female | |
| For Use With | PGA Socket | |
| Termination Method | Solder | |
| Contact Plating | Gold | |
| Contact Material | Beryllium Copper | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +150°C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Gender Female | ||
For Use With PGA Socket | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Contact Material Beryllium Copper | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +150°C | ||
- COO (Country of Origin):
- JP
