Kimberly Clark Hostess Folded Natural Paper Towel, 230mm, 3600 Sheets

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
243-0627
Mfr. Part No.:
6803
Brand:
Kimberly Clark
Find similar products by selecting one or more attributes.
Select all

Brand

Kimberly Clark

Form Factor

Folded

Colour

Natural

Sheet Size

230mm x 310mm

Number of Ply

1

Number of Sheets

3600

Range

S-Fold

Sheet Length

310mm

Sheet Width

230mm

Trade Name

Hostess

RoHS Status: Not Applicable

COO (Country of Origin):
GB