Kimberly Clark Hostess Folded Green Paper Towel, 230mm, 3600 Sheets
- RS Stock No.:
- 243-0065
- Mfr. Part No.:
- 6800
- Brand:
- Kimberly Clark
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 243-0065
- Mfr. Part No.:
- 6800
- Brand:
- Kimberly Clark
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kimberly Clark | |
| Form Factor | Folded | |
| Colour | Green | |
| Sheet Size | 230mm x 310mm | |
| Number of Ply | 1 | |
| Number of Sheets | 3600 | |
| Range | S-Fold | |
| Sheet Length | 310mm | |
| Sheet Width | 230mm | |
| Trade Name | Hostess | |
| Select all | ||
|---|---|---|
Brand Kimberly Clark | ||
Form Factor Folded | ||
Colour Green | ||
Sheet Size 230mm x 310mm | ||
Number of Ply 1 | ||
Number of Sheets 3600 | ||
Range S-Fold | ||
Sheet Length 310mm | ||
Sheet Width 230mm | ||
Trade Name Hostess | ||
RoHS Status: Not Applicable
