Subtotal (1 bag of 10 units)*
£33.65
(exc. VAT)
£40.38
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £33.65 | £3.365 |
*price indicative
- RS Stock No.:
- 242-0528
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Colour | Blue | |
Number of Levels | 2 | |
Series | 43551TT | |
Termination Method | Cage Clamp | |
Voltage Rating | 1000 V | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Colour Blue | ||
Number of Levels 2 | ||
Series 43551TT | ||
Termination Method Cage Clamp | ||
Voltage Rating 1000 V | ||
- COO (Country of Origin):
- IT
RS PRO Feedthrough Terminal Block – 24-10 AWG, 2 Stage
Feed through terminal blocks, also known as pass-through terminal blocks or through terminal blocks, are electrical connectors used to create secure and reliable connections for electrical wires. The design of feed through terminal blocks allows wires to be inserted from both sides, passing through the terminal block, and contacting the internal conducting elements.
Maintenance and Flexibility
Feedthrough terminal blocks provide a convenient solution for maintenance and modifications. As the wires pass through the block, individual wires can be disconnected or added without affecting the rest of the circuit. This flexibility makes it easier to make changes or repairs in complex electrical systems.
Why Would You Choose RS PRO Feedthrough Terminal Blocks?
Feedthrough terminal blocks are available in various sizes, configurations, and materials to accommodate different wire gauges, current ratings, and environmental conditions. They can be found in both screw-type and spring-type designs, catering to different installation preferences.
Features and Benefits
- 2 stage feedthrough
- 4 Terminals
- Termination Method: Cage Clamp – Zinc plated copper
- Screw Thread: M3 – Zinc plated steel
- The feed-through terminal block is suitable for joining and/or connecting one or more conductors.
- Cross connection is made by plug-in jumpers
- Ideal for distributing power supply, signal and data within the electrical panel
Specification
- Feedthrough
- Width: 6 mm
- Screw connection: 4mm2 – 10 AWG
- 32A – 1000 V
- Cable UL: 24 – 10 AWG
- 100 kA SCCR
- DIN Rail TH35
- Blue
Applications
- Power supplies
- Lighting controllers
- Telecommunications
- Building management systems
- Industrial and civil electrical installations
Related links
- RS PRO Blue Cage Clamp Termination
- RS PRO Blue 2-Level, Cage Clamp Termination
- RS PRO Grey Cage Clamp Termination
- WAGO 870-504 870 Series Blue 2-Level, Cage Clamp Termination
- WAGO 870-104 870 Series Blue 2-Level, Cage Clamp Termination
- WAGO 870-509 870 Series Blue 2-Level, Cage Clamp Termination
- WAGO 261-304-1 261 Series Blue 2-Level, Cage Clamp Termination
- WAGO 870-109 870 Series Blue 2-Level, Cage Clamp Termination