Subtotal (1 bag of 25 units)*
£80.60
(exc. VAT)
£96.72
(inc. VAT)
FREE delivery for orders over £50.00
Being discontinued
- Final 15 unit(s), ready to ship from another location
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £80.60 | £3.224 |
*price indicative
- RS Stock No.:
- 242-0504
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Grey | |
| Number of Levels | 3 | |
| Series | 43505TT | |
| Voltage Rating | 250 V | |
| Termination Method | Cage Clamp | |
| Current Rating | 24A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Grey | ||
Number of Levels 3 | ||
Series 43505TT | ||
Voltage Rating 250 V | ||
Termination Method Cage Clamp | ||
Current Rating 24A | ||
- COO (Country of Origin):
- IT
RS PRO Feedthrough Terminal Block – 26-14 AWG, 3 Stage
Feed through terminal blocks, also known as pass-through terminal blocks or through terminal blocks, are electrical connectors used to create secure and reliable connections for electrical wires. The design of feed through terminal blocks allows wires to be inserted from both sides, passing through the terminal block, and contacting the internal conducting elements.
Maintenance and Flexibility
Feedthrough terminal blocks provide a convenient solution for maintenance and modifications. As the wires pass through the block, individual wires can be disconnected or added without affecting the rest of the circuit. This flexibility makes it easier to make changes or repairs in complex electrical systems.
Why Would You Choose RS PRO Feedthrough Terminal Blocks?
Feedthrough terminal blocks are available in various sizes, configurations, and materials to accommodate different wire gauges, current ratings, and environmental conditions. They can be found in both screw-type and spring-type designs, catering to different installation preferences.
Features and Benefits
- 3 stage
- 4 Terminals
- Termination Method: Cage Clamp – Tin plated copper
- Screw Thread: M2.5 – Zinc plated steel
- The feed-through terminal block is suitable for joining and/or connecting one or more conductors.
- Cross connection is made by plug-in jumpers
- Ideal for distributing power supply, signal and data within the electrical panel
Specification
- Feedthrough
- Width: 5 mm
- 2.5mm2 – 14 AWG
- 24A – 250 V
- DIN Rail TH35
- Grey
Applications
- Power supplies
- Lighting controllers
- Telecommunications
- Building management systems
- Industrial and civil electrical installations
Related links
- RS PRO Grey Cage Clamp Termination
- WAGO 280-681-1 280 Series Grey 3-Level, Cage Clamp Termination
- WAGO 280-601 280 Series Grey 3-Level, Cage Clamp Termination
- WAGO 270-560-1 270 Series Grey 3-Level, Cage Clamp Termination
- WAGO 281-681-1 281 Series Grey 3-Level, Cage Clamp Termination
- WAGO 284-681-1 284 Series Grey 3-Level, Cage Clamp Termination
- WAGO 280-560-1 280 Series Grey 3-Level, Cage Clamp Termination
- WAGO 280-687-1 280 Series Green/Yellow 3-Level, Cage Clamp Termination
