RS PRO Red, Single-Level, Cage Clamp Termination

Subtotal (1 bag of 10 units)*

£5.66

(exc. VAT)

£6.79

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Bag(s)
Per Bag
Per unit*
1 +£5.66£0.566

*price indicative

RS Stock No.:
242-0493
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Colour

Red

Number of Levels

Single

Series

43409TT

Termination Method

Cage Clamp

Voltage Rating

1000 V

Current Rating

32A

COO (Country of Origin):
IT

RS PRO Feedthrough Terminal Block – 24-10 AWG


Feed through terminal blocks, also known as pass-through terminal blocks or through terminal blocks, are electrical connectors used to create secure and reliable connections for electrical wires. The design of feed through terminal blocks allows wires to be inserted from both sides, passing through the terminal block, and contacting the internal conducting elements.

Maintenance and Flexibility


Feedthrough terminal blocks provide a convenient solution for maintenance and modifications. As the wires pass through the block, individual wires can be disconnected or added without affecting the rest of the circuit. This flexibility makes it easier to make changes or repairs in complex electrical systems.

Why Would You Choose RS PRO Feedthrough Terminal Blocks?


Feedthrough terminal blocks are available in various sizes, configurations, and materials to accommodate different wire gauges, current ratings, and environmental conditions. They can be found in both screw-type and spring-type designs, catering to different installation preferences.

Features and Benefits


  • 35 mm din rail mounting

  • Termination Method: Cage Clamp – Zinc plated steel

  • M3 – Zinc plated steel

  • The feed-through terminal block is suitable for joining and/or connecting one or more conductors.

  • Cross connection is made by plug-in jumpers

  • Ideal for distributing power supply, signal and data within the electrical panel

Specification


  • Feedthrough

  • Width: 6 mm

  • 0.5 to 6mm2 – 10 AWG

  • 32A – 1000 V

  • 100 kA SCCR

  • DIN Rail TH35

  • Red

Applications


  • Power supplies

  • Lighting controllers

  • Telecommunications

  • Building management systems

  • Industrial and civil electrical installations

Related links