RS PRO 43408TT Series Feed Through Terminal Block Yellow, 1-Level, Cage Clamp, VDE
- RS Stock No.:
- 242-0481
- Brand:
- RS PRO
Subtotal (1 bag of 10 units)*
£6.57
(exc. VAT)
£7.88
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 32 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £6.57 | £0.657 |
*price indicative
- RS Stock No.:
- 242-0481
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Yellow | |
| Product Type | Feed Through Terminal Block | |
| Number of Levels | 1 | |
| Series | 43408TT | |
| Voltage | 1000V | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Termination Type | Cage Clamp | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 130°C | |
| Hazardous Area Certification | VDE | |
| Standards/Approvals | UL1059/EN60947-7-1/EN60068-2-11 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Yellow | ||
Product Type Feed Through Terminal Block | ||
Number of Levels 1 | ||
Series 43408TT | ||
Voltage 1000V | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Termination Type Cage Clamp | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 130°C | ||
Hazardous Area Certification VDE | ||
Standards/Approvals UL1059/EN60947-7-1/EN60068-2-11 | ||
- COO (Country of Origin):
- IT
RS PRO Feedthrough Terminal Block – 24-12 AWG
Feed through terminal blocks, also known as pass-through terminal blocks or through terminal blocks, are electrical connectors used to create secure and reliable connections for electrical wires. The design of feed through terminal blocks allows wires to be inserted from both sides, passing through the terminal block, and contacting the internal conducting elements.
Maintenance and Flexibility
Feedthrough terminal blocks provide a convenient solution for maintenance and modifications. As the wires pass through the block, individual wires can be disconnected or added without affecting the rest of the circuit. This flexibility makes it easier to make changes or repairs in complex electrical systems.
Why Would You Choose RS PRO Feedthrough Terminal Blocks?
Feedthrough terminal blocks are available in various sizes, configurations, and materials to accommodate different wire gauges, current ratings, and environmental conditions. They can be found in both screw-type and spring-type designs, catering to different installation preferences.
Features and Benefits
Specification
Applications
Related links
- RS PRO 43408TT Series Feed Through Terminal Block Brown Cage Clamp, VDE
- RS PRO 43408TT Series Feed Through Terminal Block Red Cage Clamp, VDE
- RS PRO 43408TT Series Feed Through Terminal Block Black Cage Clamp, VDE
- RS PRO 43408TT Series Feed Through Terminal Block Blue Cage Clamp, VDE
- RS PRO 43408TT Series Feed Through Terminal Block Grey Cage Clamp, VDE
- RS PRO 43408TT Series Feed Through Terminal Block White Cage Clamp, VDE
- RS PRO 43408TT Series Feed Through Terminal Block Orange Cage Clamp, VDE
- RS PRO 43409TT Series Feed Through Terminal Block Yellow Cage Clamp, VDE

