Subtotal (1 bag of 10 units)*
£5.93
(exc. VAT)
£7.12
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 20 unit(s) shipping from 17 November 2025
- Plus 157 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £5.93 | £0.593 |
*price indicative
- RS Stock No.:
- 242-0476
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Grey | |
| Number of Levels | Single | |
| Series | 43408TT | |
| American Wire Gauge | 24 → 12AWG | |
| Termination Method | Cage Clamp | |
| Current Rating | 24A | |
| Voltage Rating | 1000 V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Grey | ||
Number of Levels Single | ||
Series 43408TT | ||
American Wire Gauge 24 → 12AWG | ||
Termination Method Cage Clamp | ||
Current Rating 24A | ||
Voltage Rating 1000 V | ||
- COO (Country of Origin):
- IT
RS PRO Feedthrough Terminal Block – 24-12 AWG
Feed through terminal blocks, also known as pass-through terminal blocks or through terminal blocks, are electrical connectors used to create secure and reliable connections for electrical wires. The design of feed through terminal blocks allows wires to be inserted from both sides, passing through the terminal block, and contacting the internal conducting elements.
Maintenance and Flexibility
Feedthrough terminal blocks provide a convenient solution for maintenance and modifications. As the wires pass through the block, individual wires can be disconnected or added without affecting the rest of the circuit. This flexibility makes it easier to make changes or repairs in complex electrical systems.
Why Would You Choose RS PRO Feedthrough Terminal Blocks?
Feedthrough terminal blocks are available in various sizes, configurations, and materials to accommodate different wire gauges, current ratings, and environmental conditions. They can be found in both screw-type and spring-type designs, catering to different installation preferences.
Features and Benefits
- 35 mm din rail mounting
- Termination Method: Cage Clamp – Zinc plated
- M2.6 screw – Zinc plated steel
- The feed-through terminal block is suitable for joining and/or connecting one or more conductors.
- Cross connection is made by screw jumpers
- Ideal for distributing power supply, signal and data within the electrical panel
Specification
- Feedthrough
- Width: 5 mm
- 2.5 mm2 – 12 AWG
- 24A – 1000 V
- 100 kA SCCR
- DIN Rail TH35
- Grey
Applications
- Power supplies
- Lighting controllers
- Telecommunications
- Building management systems
- Industrial and civil electrical installations
Related links
- RS PRO Grey Cage Clamp Termination
- WAGO 282-681 282 Series Grey Single-Level, Cage Clamp Termination
- WAGO 264-701 264 Series Grey Single-Level, Cage Clamp Termination
- WAGO 264-711 264 Series Grey Single-Level, Cage Clamp Termination
- WAGO 261-104 261 Series Grey Single-Level, Cage Clamp Termination
- WAGO 261-331 261 Series Grey Single-Level, Cage Clamp Termination
- WAGO 264-721 264 Series Grey Single-Level, Cage Clamp Termination
- WAGO 869-321 869 Series Grey Single-Level, Cage Clamp Termination
