- RS Stock No.:
- 235-0341
- Mfr. Part No.:
- TX551
- Brand:
- Brother
Discontinued product
- RS Stock No.:
- 235-0341
- Mfr. Part No.:
- TX551
- Brand:
- Brother
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Original Brother TX series Tape Cartridges
Labelling is made easy with the genuine Brother TX series label printer tapes. TX series laminated tapes come in various sizes and colours. They are perfect for everyday indoor and outdoor home and office labeling needs.
Features and Benefits
Genuine, high-quality Brother label Tapes
Available in various sizes and colours
Perfect for everyday indoor and outdoor use
Specifications
Attribute | Value |
---|---|
Tape Width | 24 mm |
Background Colour | Blue |
Print Colour | Black |
Laminated | Yes |
Tape Length | 15 m |