- RS Stock No.:
- 235-0183
- Mfr. Part No.:
- TZe-345
- Brand:
- Brother
52 In stock - FREE next working day delivery available
27 available from Europe for delivery within 1 working day(s).
Added
Price Each
£30.85
(exc. VAT)
£37.02
(inc. VAT)
Units | Per unit |
1 + | £30.85 |
- RS Stock No.:
- 235-0183
- Mfr. Part No.:
- TZe-345
- Brand:
- Brother
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TZe Tapes, 18mm
The Brother TZ-e range is perfect for everyday applications. These glossy labels stay on under normal indoor and outdoor use, including hot and cold environments. Best suited for smooth flat surfaces. Brother's laminated tapes consist of six layers of materials, resulting in thin, yet extremely strong, labels.
Features & Benefits:
18mm wide, 8m long
Self-adhesive laminated labels
Developed to withstand extremes of temperatures, chemicals, sunlight
High-quality genuine Brother cassette
Ensure durable, easily readable results
Typical Applications:
This label printer tape is typically used by business/office, receptionists or those wishing to be organised and need clear labelling. The label printer tape is one of the most essential office stationary to make sure everything is labelled and organised.
Label Printer tapes can be used for the following applications, plus many more:
Files and binders
Storage Boxes & shelves
Shipping/Mailing
Barcoding
Wires & Cables
Visitor or name badges
Utility and food storage
Floor Marking
FAQs:
Is this Label tape waterproof?
Yes, this label printer tape waterproof.
What label printers can this tape be used with?
The list of all compatible devices can be found in here:
https://www.brother.co.uk/supplies/p-touch/tapes/tze/tze641
Features & Benefits:
18mm wide, 8m long
Self-adhesive laminated labels
Developed to withstand extremes of temperatures, chemicals, sunlight
High-quality genuine Brother cassette
Ensure durable, easily readable results
Typical Applications:
This label printer tape is typically used by business/office, receptionists or those wishing to be organised and need clear labelling. The label printer tape is one of the most essential office stationary to make sure everything is labelled and organised.
Label Printer tapes can be used for the following applications, plus many more:
Files and binders
Storage Boxes & shelves
Shipping/Mailing
Barcoding
Wires & Cables
Visitor or name badges
Utility and food storage
Floor Marking
FAQs:
Is this Label tape waterproof?
Yes, this label printer tape waterproof.
What label printers can this tape be used with?
The list of all compatible devices can be found in here:
https://www.brother.co.uk/supplies/p-touch/tapes/tze/tze641
Specifications
Attribute | Value |
---|---|
Tape Width | 18 mm |
Works With Printer Models | E 550 W VP, H 100 LB, H 100 R, H 101 GB, H 105, H 105 WB, H 107 B, H 200, P-Touch 1000, P-Touch 1005 BTS, P-Touch 1005 Series, P-Touch 1010, P-Touch 1200, P-Touch 1250, P-Touch 1280, P-Touch 18 R, P-Touch 1850, P-Touch 200, P-Touch 210 E, P-Touch 300, P-Touch 340 C, P-Touch 550, P-Touch 900, P-Touch 900 F |
Background Colour | Black |
Print Colour | White |
Laminated | Yes |
Tape Length | 8 m |
Label Quantity | 1 Roll |