250 W Diffused Elliptical SON-E Lamp, GES/E40, 2000K, 90mm
- RS Stock No.:
- 234-165
- Mfr. Part No.:
- S250
- Brand:
- Osram
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 234-165
- Mfr. Part No.:
- S250
- Brand:
- Osram
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Wattage | 250 W | |
| Lamp Base | GES/E40 | |
| Lamp Shape | Elliptical | |
| SON Type | SON-E | |
| Lamp Finish | Diffused | |
| Length | 226 mm | |
| Diameter | 90mm | |
| Luminosity | 27000 lm | |
| Luminous Efficacy | 108lm/W | |
| Colour Rendering | 25 | |
| Colour Temperature | 2000K | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Wattage 250 W | ||
Lamp Base GES/E40 | ||
Lamp Shape Elliptical | ||
SON Type SON-E | ||
Lamp Finish Diffused | ||
Length 226 mm | ||
Diameter 90mm | ||
Luminosity 27000 lm | ||
Luminous Efficacy 108lm/W | ||
Colour Rendering 25 | ||
Colour Temperature 2000K | ||
