Souriau Sunbank by Eaton Circular Connector Backshell
- RS Stock No.:
- 233-2646
- Distrelec Article No.:
- 144-62-925
- Mfr. Part No.:
- UTG14PG
- Brand:
- Souriau Sunbank by Eaton
Bulk discount available
Subtotal (1 unit)*
£10.10
(exc. VAT)
£12.12
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 492 unit(s) ready to ship
- Plus 500 unit(s) ready to ship from another location
- Plus 1,000 unit(s) shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £10.10 |
| 5 - 24 | £9.09 |
| 25 - 49 | £8.59 |
| 50 - 99 | £7.60 |
| 100 + | £7.07 |
*price indicative
- RS Stock No.:
- 233-2646
- Distrelec Article No.:
- 144-62-925
- Mfr. Part No.:
- UTG14PG
- Brand:
- Souriau Sunbank by Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Length | 62mm | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Length 62mm | ||
- COO (Country of Origin):
- FR
Souriau Connector Backshell
The Souriau UTG series black circular connector backshell has shell size of 14. This is a plastic standard circular connector cable clamp with strain relief nut for water protected applications. It offers protection with screw cable clamping and a neoprene sealing gland insert, which is pre-split in decreasing circular gradients. The length of the cable clamp is 62mm.
Sealok - Plastic
Intermateable, interchangeable and technically comparable with MIL-C-26482 series 1 connectors, the Sealok range offers a cheaper alternative to traditional metal types. Ideal for industrial application. These connectors have a metal bayonet coupling ring for security and durability and have a built-in interfacial seal to meet IP65 sealing requirements. It is available in 6, 10, 19 and 26 way, in pin or socket configurations for cable or chassis mount. It is available in standard shell sizes. Two styles of backshell are also offered.
.
Sealok - Plastic
Intermateable, interchangeable and technically comparable with MIL-C-26482 series 1 connectors, the Sealok range offers a cheaper alternative to traditional metal types. Ideal for industrial application. These connectors have a metal bayonet coupling ring for security and durability and have a built-in interfacial seal to meet IP65 sealing requirements. It is available in 6, 10, 19 and 26 way, in pin or socket configurations for cable or chassis mount. It is available in standard shell sizes. Two styles of backshell are also offered.
.
Features and Benefits
Cable opening ranges between 7mm and 18.50mm
Operating temperature ranges between -55°C and 125°C
Outside diameter of the connector is 26.97mm
Thread size is PG13.5
Operating temperature ranges between -55°C and 125°C
Outside diameter of the connector is 26.97mm
Thread size is PG13.5
Applications
Commercial applications
Military
Military
Certifications
IP67 rated
Related links
- Souriau Sunbank by Eaton Circular Connector Backshell
- Souriau Sunbank by Eaton Straight Circular Connector Backshell, For Use With 840 Series
- Souriau Sunbank by Eaton For Use With 840 series
- Souriau Sunbank by Eaton Straight Circular Connector Backshell, For Use With 840 Series
- Souriau Sunbank by Eaton For Use With 840 Series
- Souriau Sunbank by Eaton For Use With EN3645 ELIO Connectors,
- Souriau Sunbank by Eaton For Use With UTO Series
- Souriau Sunbank by Eaton For Use With UTG Series
