RS PRO 40 W LED Batten Light, 100V, 240 V Batten Single, 1 Lamp Anti-corrosive, 1500 mm Long, IP65
- RS Stock No.:
- 231-8108
- Brand:
- RS PRO
Subtotal (1 unit)*
£110.70
(exc. VAT)
£132.84
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 38 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £110.70 |
*price indicative
- RS Stock No.:
- 231-8108
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Batten Type | Single | |
| Product Type | Batten Light | |
| Lamp Shape | Batten | |
| Length | 1500mm | |
| Luminous Flux | 4800lm | |
| Width | 96mm | |
| Depth | 83mm | |
| Dimmable | No | |
| Power | 40W | |
| Number of Lamps | 1 | |
| Lamp Type | LED | |
| Colour | White | |
| Lamp Supplied | Yes | |
| Colour Temperature | 6500k | |
| Voltage | 100, 240V | |
| Colour Reference Code | Yellow | |
| Anti-corrosive | Yes | |
| Lifespan | 50000h | |
| IP Rating | IP65 | |
| Standards/Approvals | BS EN 60598, CE | |
| Diameter | 83mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Batten Type Single | ||
Product Type Batten Light | ||
Lamp Shape Batten | ||
Length 1500mm | ||
Luminous Flux 4800lm | ||
Width 96mm | ||
Depth 83mm | ||
Dimmable No | ||
Power 40W | ||
Number of Lamps 1 | ||
Lamp Type LED | ||
Colour White | ||
Lamp Supplied Yes | ||
Colour Temperature 6500k | ||
Voltage 100, 240V | ||
Colour Reference Code Yellow | ||
Anti-corrosive Yes | ||
Lifespan 50000h | ||
IP Rating IP65 | ||
Standards/Approvals BS EN 60598, CE | ||
Diameter 83mm | ||
- COO (Country of Origin):
- CN
RS PRO LED Anti-Corrosive Batten Light with Emergency
From the trusted brand RS PRO comes a new range of LED lights. We are pleased to introduce our superb anti-corrosive batten lights with 3hr emergency duration. These lights have a voltage rating of 100V-240V and a choice in wattage 27W or 40W. The batten light produces 65000 K daylight making them suitable for illuminating rooms and site applications. Upon inspection they are constructed from polycarbonate, designed with a quick fix, two-part, hinged LED tray with ENEC approved driver.
Why would you choose LED batten lights?
LED battens are the ideal alternative to traditional fluorescent lighting. LED offers a longer working life span and produces very little heat emissions. Our range of LED non-corrosive lights is more energy-efficient compared to halogen or fluorescent lights which makes them ideal for commercial and industrial applications. In addition, these weatherproof LED lights have ENEC approved drivers, compatible with BESA Box mounting and the emergency feature ensures continuous light for up to 3hrs when there is a power failure.
Features and Benefits
Variants – Available Separately
Applications
Suitable for industrial and commercial site applications
FAQs
What is Colour Temperature?;Colour temperature refers to a scale that measures the type of colour or hue that a lamp emits. The colour temperature scale is measured in Kelvins (K). The higher the K number the cooler the lamp. The lower the K number the warmer the lamp.
Why would you choose RS PRO for Batten Lights?
Our extensive range ensures we have your ideal solution available. Browsing our offer has vastly improved making it simple to select your Batten light of choice. Our products are supported with technical information and customer service we are sure you will appreciate.
Related links
- RS PRO 40 W LED Batten Light 240 V Batten Single 1500 mm Long, IP65
- RS PRO 55 W LED Batten Light 240 V Batten Single 1200 mm Long, IP65
- RS PRO 27 W LED Batten Light 240 V Batten Single 6 mm Long, IP65
- RS PRO 80 W LED Batten Light 240 V Batten Single 1800 mm Long, IP65
- RS PRO 27 W LED Spanner Set Batten Light 240 V Batten Single 6 mm Long, IP65
- RS PRO 55 W LED Batten Light 1 Lamp Anti-corrosive IP65
- RS PRO LED Batten Light Batten Single 1500 mm Long, IP65
- RS PRO 40 66 100 → 240 V Batten Anti-corrosive IP65


