RS PRO Straight, Panel Mount, Socket- Single Port Type C 3.1 IP67 USB C Connector
- RS Stock No.:
- 231-7890
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£48.47
(exc. VAT)
£58.16
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 122 unit(s) ready to ship
- Plus 27 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
| Units | Per unit | 
|---|---|
| 1 - 9 | £48.47 | 
| 10 - 14 | £46.05 | 
| 15 + | £42.36 | 
*price indicative
- RS Stock No.:
- 231-7890
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | RS PRO | |
| Gender | Female | |
| Mounting Type | Panel Mount | |
| USB Type | C | |
| Termination Method | Plug In | |
| USB Version | 3.1 | |
| Body Orientation | Straight | |
| IP Rating | IP67 | |
| Number of Ports | 1 | |
| Series | USB-C | |
| Minimum Operating Temperature | -40.0°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
| Brand RS PRO | ||
| Gender Female | ||
| Mounting Type Panel Mount | ||
| USB Type C | ||
| Termination Method Plug In | ||
| USB Version 3.1 | ||
| Body Orientation Straight | ||
| IP Rating IP67 | ||
| Number of Ports 1 | ||
| Series USB-C | ||
| Minimum Operating Temperature -40.0°C | ||
| Maximum Operating Temperature +85°C | ||
RS PRO, Straight, Panel Mount, Socket Type USB-C 3.1 IP67 USB C Connector
The RS PRO waterproof USB-C series of plastic connectors are ruggedised connectors sealed to IP67 making them ideal for outdoor application in harsher environments. Designed to fit panel cut outs of 16mm the plastic USB-C series also come with rear potting on the panel mount connectors. This ensures your panel remains sealed to an IP67 rating even when the connector is unmated, and the sealing cap is not connected. The bayonet mating allows for quick and easy connection and disconnection while the Gold-plated contacts and USB Version 3.1 ensures super-fast 10Gbps data speeds.
Features and Benefits
- Thermoplastic Housing
- IP67
- Rear-potted
- Bayonet Mating
- USB-C 3.1
- Speeds up to 10Gbps
- RoHS Compliant
Applications
These RS PRO range of ruggedised IP67 connectors and are waterproof making them ideal for outside use and for harsher industrial environments. Applications can include: 
Automotive
Wireless outdoor AP
Medical equipment
GPS
Industrial PC
Outdoor LED display
Military equipment
Automotive
Wireless outdoor AP
Medical equipment
GPS
Industrial PC
Outdoor LED display
Military equipment
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Note
Suitable dust cap is 125-7925
Related links
- RS PRO Straight Socket- Single Port Type C 3.1 IP67 USB C Connector
- RS PRO Straight Socket- Single Port Type C 3.1 IP68 USB C Connector
- Amphenol Communications Solutions Straight Socket- Single Port Type C 3.1 IP67 USB Connector
- Amphenol Industrial Straight Socket- Single Port Type Type C IP67 USB C Connector
- Wurth Elektronik Horizontal Socket- Single Port Type Type C 3.1 USB C Connector
- Amphenol Communications Solutions Right Angle Socket- Single Port Type C 3.1 IP67 USB Connector
- Wurth Elektronik Horizontal Plug- Single Port Type C 3.1 USB C Connector
- Wurth Elektronik Horizontal Socket- Single Port Type Type C USB C Connector
