Chauvin Arnoux P03295509 Current Measuring Test Lead, For Use With Multimeters

Subtotal (1 unit)*

£99.31

(exc. VAT)

£119.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£99.31

*price indicative

RS Stock No.:
231-3654
Mfr. Part No.:
P03295509
Brand:
Chauvin Arnoux
Find similar products by selecting one or more attributes.
Select all

Brand

Chauvin Arnoux

Accessory Type

Current Measuring Test Lead

Product Type

Electrical Installation Tester Lead

For Use With

Multimeters

Standards/Approvals

No

COO (Country of Origin):
FR
The Chauvin Arnoux current lead equipped with a French 2P+E mains socket. It is used to measure the current in any device powered by means of a mains cord and terminated by standard European style plug. It is 1.5 meter in length and has PVC insulation.

It can operate at 2200 watt(220 VAC, 50-60 Hz)

Related links