- RS Stock No.:
- 229-9965
- Mfr. Part No.:
- ALB321H30
- Brand:
- Eaton MEM
Discontinued product
- RS Stock No.:
- 229-9965
- Mfr. Part No.:
- ALB321H30
- Brand:
- Eaton MEM
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Memera Incoming & Outgoing Devices & Accessories
MEM 250V DIN rail mount RCDs and MCBs etc, for use as spares and replacements in Memera consumer units.
Specifications
Attribute | Value |
---|---|
Current Rating | 32A |
Number of Poles | 1 |
Tripping Characteristics | Type B |
Breaking Capacity at Maximum Voltage Rating | 6 kA |