RS PRO 20 W Clear Halogen Bulb BA9, Mini Candle, 12 V, 9mm
- RS Stock No.:
- 228-0141
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 228-0141
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Wattage | 20 W | |
| Lamp Shape | Mini Candle | |
| Lamp Base | BA9 | |
| Lamp Finish | Clear | |
| Voltage Rating | 12 V | |
| Length | 30 mm | |
| Diameter | 9mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Wattage 20 W | ||
Lamp Shape Mini Candle | ||
Lamp Base BA9 | ||
Lamp Finish Clear | ||
Voltage Rating 12 V | ||
Length 30 mm | ||
Diameter 9mm | ||
RS PRO 20W Halogen Bulb – BA9s
The evolution of the light bulb continues to improve however we understand that the requirements for halogen bulbs are still in demand. The BA9s with a bayonet connection is a popular bulb used in various applications and we are proud to offer this superb 12V, 20 W halogen bulb. This bulb from RS PRO offers the very best in build quality, and produces excellent lighting with long service life.
Features and Benefits
- Standard replacement bulb, manufactured to original equipment standard
- Moisture resistant
- Excellent bulb quality
- Superior light
Specification
- 20W Bulb
- Voltage: 12V
- Wattage: 20W
- Base: BA9s
Application
- Automotive
- Garden lights

