Metrix HX0035B K Thermocouple Adapter for Use with SCOPIX Oscilloscopes

Unavailable
RS will no longer stock this product.
RS Stock No.:
227-4850
Mfr. Part No.:
HX0035B
Brand:
Metrix
Find similar products by selecting one or more attributes.
Select all

Brand

Metrix

Oscilloscope Type

Digital

Adapter Type

K Thermocouple Adapter

For Use With

SCOPIX Oscilloscopes

Model Number p

HX0035B

COO (Country of Origin):
FR
The Metrix HX0035B accessory is an adapter used to linearize temperature measurement from a K thermocouple. The ratio, cold junction compensation and unit are managed automatically by SCOPIX.

Measurement coefficient 2 mV/°C
Measurement range - 40°C to 1250°C
Typical accuracy ± 1 % ± 3,5°C
Measurement category 30V CAT I

Related links