Weidmüller Z Series End Plate for Use with Terminal Block

Subtotal (1 pack of 5 units)*

£2.02

(exc. VAT)

£2.425

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 160 unit(s) ready to ship
  • Plus 305 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£0.404£2.02

*price indicative

RS Stock No.:
226-0018
Distrelec Article No.:
304-31-746
Mfr. Part No.:
1608770000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Accessory Type

End Plate

Product Type

End Plate

Series

Z

For Use With

Terminal Block

Colour

Dark Beige

Material

Wemid

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
RO

Isolating Terminals


Designed for where isolation of a circuit is necessary. The disconnect lever may be opened even when test plugs are fitted and may also be removed completely if required. For 2 and 10 way jumper bars see Z Series Accessories.

Rated at 400V

Warning

Isolating terminals must only be used for isolating sections of a circuit for test purposes; they must never be used to switch devices on or off when power is applied.

Approvals

CSA certified, UL listed, SEV, KEMA 00 ATEX 2107U, NEMKO, Lloyds reg. of shipping, SETI

Related links