Orbitec Bulb Lamp Holder E14 Threaded Stud Screw - 140035
- RS Stock No.:
- 220-3065
- Mfr. Part No.:
- 140035
- Brand:
- Orbitec
Subtotal (1 pack of 10 units)*
£16.83
(exc. VAT)
£20.20
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- Plus 30 left, shipping from 20 April 2026
- Plus 70 left, shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £16.83 | £1.683 |
*price indicative
- RS Stock No.:
- 220-3065
- Mfr. Part No.:
- 140035
- Brand:
- Orbitec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orbitec | |
| Compatible Lamp Type | Bulb | |
| Product Type | Lamp Holder | |
| Base | E14 | |
| Current | 2A | |
| Mount Type | Threaded Stud | |
| Material | Thermosetting Resin | |
| Fixing Method | Screw | |
| Number of Pins | 1 | |
| Power | 60W | |
| Wiring Points | Bottom | |
| Lamp Designation | E14 | |
| Standards/Approvals | RoHS | |
| Length | 53mm | |
| Thread Size | M10 | |
| Series | LAMP SOCKET | |
| Select all | ||
|---|---|---|
Brand Orbitec | ||
Compatible Lamp Type Bulb | ||
Product Type Lamp Holder | ||
Base E14 | ||
Current 2A | ||
Mount Type Threaded Stud | ||
Material Thermosetting Resin | ||
Fixing Method Screw | ||
Number of Pins 1 | ||
Power 60W | ||
Wiring Points Bottom | ||
Lamp Designation E14 | ||
Standards/Approvals RoHS | ||
Length 53mm | ||
Thread Size M10 | ||
Series LAMP SOCKET | ||
- COO (Country of Origin):
- IT
E14 and E27 sockets
Black, thermohardening resin sockets for E14 and E27 bulbs, 60 W maximum, supplied as 3 pre-screwed parts.
Copper alloy ferrule; cap with threaded M10 metal connector with stopper and anti-rotation locking screw.
Half-threaded sleeve with ferrule in insulating material.
The corresponding rings must be ordered separately, E27 ring RS Stock no 220-3093, E14 ring RS Stock no 220-3071.
Related links
- Orbitec LED Lamp Holder Threaded Stud Screw - 140561
- Orbitec LED Lamp Holder E27 Threaded Stud Screw - 140065
- Lamp Holders
- Bailey Electric & Electronics bv LED Lamp Holder E14 Screw Screw - 144926
- Orbitec Halogen Lamp Holder Screw Screw - H 4653
- Orbitec Halogen Lamp Holder Screw Screw - H7045
- Orbitec Halogen, LED Lamp Holder 118 mm Through Hole Screw - 141050-DO 7671
- Orbitec LED Bracket Screw - 141016
