Souriau Sunbank by Eaton Circular Connector, 4 Contacts, Cable Mount, Plug, Male, IP67, Clipper Series

Bulk discount available

Subtotal (1 unit)*

£12.77

(exc. VAT)

£15.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship
  • Plus 50 unit(s) shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£12.77
5 - 9£11.60
10 - 24£11.24
25 - 49£10.91
50 +£10.60

*price indicative

RS Stock No.:
220-2674
Mfr. Part No.:
CL1P1101
Brand:
Souriau Sunbank by Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Souriau Sunbank by Eaton

Number of Contacts

4

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Crimp

IP Rating

IP67

Current Rating

13.0A

Series

Clipper

Body Orientation

Straight

Shell Size

1

Mating Type

Threaded

Housing Material

Thermoplastic

Strain Relief

No

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
FR

Cable Shell


180° screw coupling cable mount sockets. The unique contact retention system facilitates field maintenance and repair, enabling contacts to be loaded and unloaded by simply unlocking the contact retention plate. The assembled connector accepts a range of backshells. Contacts available seperately, typically 220-2810 or 175-3963.

Note

Cable sockets only mate with panel plugs or in-line coupler shells. Cable plugs only mate with panel sockets.


Clipper Series


Plastic industrial connectors which provide sealing to IP67. The system offers connector shells with a retention plate system, allowing easy insertion/extraction of the crimp contacts without tooling. Contacts to be purchased separately. The cable mount sockets are able to accept straight cable clamps, conduit adaptors or sealing glands giving great flexibility in usage. For added safety the connectors are designed to be scoop proof: in that they may be coupled and uncoupled without the risk of damaging contacts, even if blind mating is necessary. High density formats are available using 1mm contacts.

Related links