Schurter C14 Right Angle Panel Mount IEC Connector Male, 10A, 250 V
- RS Stock No.:
- 218-8994
- Mfr. Part No.:
- GSP2.9213.13
- Brand:
- Schurter
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 218-8994
- Mfr. Part No.:
- GSP2.9213.13
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| IEC Connector Type | C14 | |
| Mounting Type | Panel Mount | |
| Gender | Male | |
| Current Rating | 10A | |
| Body Orientation | Right Angle | |
| Termination Method | Snap-In | |
| Switch Type | None | |
| Voltage Rating | 250 V | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
IEC Connector Type C14 | ||
Mounting Type Panel Mount | ||
Gender Male | ||
Current Rating 10A | ||
Body Orientation Right Angle | ||
Termination Method Snap-In | ||
Switch Type None | ||
Voltage Rating 250 V | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- CZ
