Chauvin Arnoux PAC10 Clamp Meter, 400A dc, Max Current 400A ac CAT III 600 V, CAT IV 300 V
- RS Stock No.:
- 216-6562
- Mfr. Part No.:
- P01120070
- Brand:
- Chauvin Arnoux
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£272.69
(exc. VAT)
£327.23
(inc. VAT)
- RS Stock No.:
- 216-6562
- Mfr. Part No.:
- P01120070
- Brand:
- Chauvin Arnoux
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Absolute Maximum AC Current Measurement | 400A ac | |
| Absolute Maximum DC Current Measurement | 400A dc | |
| Model Number | PAC10 | |
| Best DC Current Accuracy | ±2.5 % | |
| Clamp Meter Type | Current | |
| Best AC Current Accuracy | ±2 % | |
| Jaw Capacity Busbars | 50 x 10mm | |
| Functions Measured | AC Current, DC Current | |
| Weight | 440g | |
| Safety Category Level | CAT IV, CAT III | |
| Battery Life | 120 h | |
| Dimensions | 224 x 97 x 44mm | |
| Length | 224mm | |
| Height | 44mm | |
| Power Source | Battery | |
| Width | 97mm | |
| Safety Category Voltage | 300 V, 600 V | |
| Battery Type | 9V | |
| Maximum Operating Temperature | +55°C | |
| Safety Category | CAT III 600 V, CAT IV 300 V | |
| Maximum Conductor Size | 30mm | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Absolute Maximum AC Current Measurement 400A ac | ||
Absolute Maximum DC Current Measurement 400A dc | ||
Model Number PAC10 | ||
Best DC Current Accuracy ±2.5 % | ||
Clamp Meter Type Current | ||
Best AC Current Accuracy ±2 % | ||
Jaw Capacity Busbars 50 x 10mm | ||
Functions Measured AC Current, DC Current | ||
Weight 440g | ||
Safety Category Level CAT IV, CAT III | ||
Battery Life 120 h | ||
Dimensions 224 x 97 x 44mm | ||
Length 224mm | ||
Height 44mm | ||
Power Source Battery | ||
Width 97mm | ||
Safety Category Voltage 300 V, 600 V | ||
Battery Type 9V | ||
Maximum Operating Temperature +55°C | ||
Safety Category CAT III 600 V, CAT IV 300 V | ||
Maximum Conductor Size 30mm | ||
Minimum Operating Temperature -10°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
10 Series PAC Current Probes
Multimeter output (PAC 10 and 11).
Voltage output.
Zero adjustment using a thumb wheel (PAC 10) or automatically by simply pressing a push button (PAC 11).
"ON" indicator shows that battery is working satisfactorily and "OL" warns of low battery.
Cancellable auto-power off.

