Bulgin 10A, 250 V ac Male Snap-In IEC Filter 2 Pole BZV03/A0620/09 2 Fuse

Bulk discount available

Subtotal (1 unit)*

£60.25

(exc. VAT)

£72.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship
  • Plus 9 unit(s) ready to ship from another location
  • Plus 41 unit(s) shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£60.25
5 - 9£56.03
10 - 24£52.42
25 +£48.80

*price indicative

RS Stock No.:
214-6209
Distrelec Article No.:
300-92-292
Mfr. Part No.:
BZV03/A0620/09
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Gender

Male

Number of Fuses

2

Fuse Size

5 x 20mm

Switch Type

2 Pole

Current Rating

10A

Voltage Rating

250 V ac

Mounting Type

Snap-In

IEC Connector Type

C14

Width

78.7mm

Depth

66.6mm

Height

36.1mm

Bulgin Double Fused IEC Filter


The Bulgin IEC fused filter is a dual-pole, vertical poly snap mount with C14 male connector switch power inlet. It has a voltage rating of 250VAC and a current rating of 6A. The filter has an inlet with 2 fuse holders and a DP green neon switch. It requires operating frequency ranging between 50Hz and 400Hz.


Warning:
Neutral line must not be fused where it is referenced to the earth.

Features and Benefits


6.3mm spade terminals (inlet legs)
Cold condition
Operating temperature ranges between -40°C and 70°C

Applications


Industrial use

Certifications


UL approved
CSA Certified
VDE
SEMKO
IEC/EN 60950

Approvals

UL Listed; CSA Certified; VDE; SEMKO

Related links