Bulgin BZV03/A0620/05, 250V ac 10A Snap-in IEC Filter Male
- RS Stock No.:
- 214-6170
- Distrelec Article No.:
- 303-93-445
- Mfr. Part No.:
- BZV03/A0620/05
- Brand:
- Bulgin
Bulk discount available
Subtotal (1 unit)*
£57.87
(exc. VAT)
£69.44
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 73 unit(s) ready to ship
- Plus 100 unit(s) shipping from 22 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | £57.87 |
| 50 - 99 | £47.05 |
| 100 - 199 | £45.78 |
| 200 - 499 | £44.68 |
| 500 + | £43.52 |
*price indicative
- RS Stock No.:
- 214-6170
- Distrelec Article No.:
- 303-93-445
- Mfr. Part No.:
- BZV03/A0620/05
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | IEC Filter | |
| Current | 10A | |
| Connector Gender | Male | |
| Filter Type | Snap-In | |
| Voltage | 250V ac | |
| Mount Type | Snap-in | |
| IEC Connector Type | C14 | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Depth | 66.6mm | |
| Standards/Approvals | No | |
| Width | 78.7mm | |
| Height | 36.1mm | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type IEC Filter | ||
Current 10A | ||
Connector Gender Male | ||
Filter Type Snap-In | ||
Voltage 250V ac | ||
Mount Type Snap-in | ||
IEC Connector Type C14 | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Depth 66.6mm | ||
Standards/Approvals No | ||
Width 78.7mm | ||
Height 36.1mm | ||
Bulgin Double Fused IEC Filter
The Bulgin IEC fused filter is a dual-pole, vertical poly snap mount with C14 male connector switch power inlet. It has a voltage rating of 250VAC and a current rating of 6A. The filter has an inlet with 2 fuse holders and a DP green neon switch. It requires operating frequency ranging between 50Hz and 400Hz.
Warning:
Neutral line must not be fused where it is referenced to the earth.
Features and Benefits
6.3mm spade terminals (inlet legs)
Cold condition
Operating temperature ranges between -40°C and 70°C
Applications
Industrial use
Certifications
UL approved
CSA certified
VDE
SEMKO
IEC/EN 60950
Approvals
UL Listed; CSA Certified; VDE; SEMKO
Related links
- Bulgin BZV03/A0620/09, 250 V ac 10A Snap-in IEC Filter Male 2 Pole 2 Fuse
- Bulgin BZV03/A0620/06, 250 V ac 10A Snap-in IEC Filter Male 2 Pole 2 Fuse
- Bulgin BZM27/A0620/57B, 250 V ac 10A Snap-in IEC Filter Male 2 Pole 2 Fuse
- TE Connectivity 10CS1, 250 V ac 10A Snap-in IEC Filter Male
- TE Connectivity, 250 V ac 10A Snap-in IEC Filter Male
- TE Connectivity 10HPSGS1-NG Snap-In
- TE Connectivity Snap-In
- TE Connectivity 10HPSGS1 Snap-In
