Elditest,For Use With Oscilloscope Probe 109-96008
- RS Stock No.:
- 207-4429
- Brand:
- Elditest
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 207-4429
- Brand:
- Elditest
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elditest | |
| For Use With | Oscilloscope Probe | |
| Model Number | 109-96008 | |
| Product Type | Oscilloscope Kit | |
| Select all | ||
|---|---|---|
Brand Elditest | ||
For Use With Oscilloscope Probe | ||
Model Number 109-96008 | ||
Product Type Oscilloscope Kit | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Elditest Compact Ergonomic Oscilloscope Probes
Compact, ergonomically designed probes (non-modular) for oscilloscopes
Integral compensation trimmer
Cable length 1.2m
Termination 50Ω BNC
Voltage category IEC1010-2-031 300V Cat 1
Test voltage 1150V
For accessories kit ( 1 screw driver, 1 BNC adaptor, 1 ground lead, 1 test clip, 1 needle ) see 207-4429
Passive Oscilloscope Probes
Note
All the products in this range are supplied for use with instruments with a permanent earth connection.
Supplied with
1 replacement tip
1 coaxial adaptor
1 spring hook grabber
1 compensation trimming tool
1 earth lead with crocodile clip
1 coaxial adaptor
1 spring hook grabber
1 compensation trimming tool
1 earth lead with crocodile clip
